Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 1953787

Barrier Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s)
$ 9.323
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1953787.

Phoenix Contact

Datasheet10 pages2 years ago

IHS

Electro Sonic

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-27.63%

CAD Models

Download Phoenix Contact 1953787 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Symbol
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2002-12-05
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 2 months ago)

Related Parts

Phoenix Contact1953596
Barrier Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s)
Weidmuller1794590000
Weidmüller OMNIMATE Signal - series B2L/S2L 3. S2L-SMT 3.50/18/180G 3.5SN BK BX - 1794590000
Phoenix Contact1786905
Barrier Strip Terminal Block, 8A, 2 Row(s), 1 Deck(s)
Weidmuller1794270000
Weidmüller OMNIMATE Signal - series B2L/S2L 3. S2L-SMT 3.50/18/90G 3.2SN BK BX - 1794270000
Weidmuller1728210000
Strip Terminal Block, 10A, 2 Row(s), 1 Deck(s)
Phoenix Contact1786895
Barrier Strip Terminal Block, 8A, 1.5mm2, 2 Row(s), 1 Deck(s)

Descriptions

Descriptions of Phoenix Contact 1953787 provided by its distributors.

Barrier Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s)
Pluggable Terminal Blocks 9 Pos 3.5mm pitch Th rough Hole Header
Phoenix Contact Printplaat-basiselementen MCDN 1,5/ 9-G1-3,5 P26THR - 1953787
PLUGGABLE HEADER 3.5MM 16AWG 160V 8A 9 POSITION COMBICON CONTROL SERIES
Conn Wire to Board HDR 18 POS 3.5mm Solder RA Thru-Hole Cardboard
Pin header, 9 pole, pitch 3.5 mm, angled, black, 1953787
TERM BLOCK HDR 18POS 90DEG 3.5MM
Phoenix,MCDN1,5/9-G1-3,5P26THR,PCBsocket,Connector,Male pin,with hood(4 noodle) 2 18pin Black Through hole mounting 13.3mm*33mm*17.8mm
PCB headers, nominal cross section: 1.5 mm2, color: black, nominal current: 8 A, rated voltage (III/2): 160 V, contact surface: Sn, contact connection type: Pin, number of potentials: 18, number of rows: 2, number of positions: 9, number of connections: 18, product range: MCDN 1,5/..-G1-THR, pitch: 3.5 mm, mounting: THR soldering / wave soldering, pin layout: Linear pinning, solder pin [P]: 2.6 mm, number of solder pins per potential: 1, plug-in system: COMBICON FMC 1,5 - MCDN 1,5, Pin connector pattern alignment: Standard, locking: without, mounting method: without, type of packaging: packed in cardboard, The pin length is 2.6 mm. User information and design recommendations on Through Hole Reflow Technology can be found at: "Downloads"

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG