Phoenix Contact 1786905

Barrier Strip Terminal Block, 8A, 2 Row(s), 1 Deck(s)
$ 6.015
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1786905.

IHS

Datasheet11 pages3 years ago

Phoenix Contact

element14 APAC

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-45.77%

CAD Models

Download Phoenix Contact 1786905 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2014-08-13
Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 3 months ago)

Related Parts

Weidmuller1794270000
Weidmüller OMNIMATE Signal - series B2L/S2L 3. S2L-SMT 3.50/18/90G 3.2SN BK BX - 1794270000
Phoenix Contact1786895
Barrier Strip Terminal Block, 8A, 1.5mm2, 2 Row(s), 1 Deck(s)
Weidmuller1794260000
Weidmüller OMNIMATE Signal - series B2L/S2L 3. S2L-SMT 3.50/16/90G 3.2SN BK BX - 1794260000
Weidmuller1728210000
Strip Terminal Block, 10A, 2 Row(s), 1 Deck(s)
Phoenix Contact1787454
Pluggable Terminal Blocks 8 Pos 3.5mm Dbl Row Through Hole Header
Phoenix Contact1787108
Pluggable Terminal Blocks 11 Pos 3.5mm Dbl Row Through Hole Header

Descriptions

Descriptions of Phoenix Contact 1786905 provided by its distributors.

Barrier Strip Terminal Block, 8A, 2 Row(s), 1 Deck(s)
Phoenix Contact DMC1,5/9-G1-3,5P20THR PCB Socket, Male Pin, Shrouded (4-Side), 18-Pin, Black, TH, 11.6mm × 32.3mm × 12.8mm
TERMINAL BLOCK, HEADER, 9POS, TH; Gender: Header; Pitch Spacing: 3.5mm; No. of Positions: 9Ways; Rated Current: 8A; Rated Voltage: 160V; Block Orientation: Through Hole Right Angle; Product Range: DMC; SVHC: No SVHC (15-Jan-2018); Connector Mounting: PCB Mount; Connector Type: Terminal Block, PCB; Contact Plating: Tin Plated Contacts
PCB headers, nominal cross section: 1.5 mm2, color: black, nominal current: 8 A, rated voltage (III/2): 160 V, contact surface: Sn, contact connection type: Pin, number of potentials: 18, number of rows: 2, number of positions: 9, number of connections: 18, product range: DMC 1,5/..-G1-THR, pitch: 3.5 mm, mounting: THR soldering / wave soldering, pin layout: Linear pinning, solder pin [P]: 2 mm, number of solder pins per potential: 1, plug-in system: COMBICON DFMC 1,5, Pin connector pattern alignment: Standard, locking: without, mounting method: without, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • DMC 1,5/ 9-G1-3,5 P20THR