Phoenix Contact 1953606

Barrier Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s)
$ 10.359
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1953606.

Phoenix Contact

Datasheet10 pages4 years ago
Technical Drawing1 page0 years ago

IHS

Electro Sonic

RS (Formerly Allied Electronics)

MRO Stop

Inventory History

3 month trend:
+0.00%

CAD Models

Download Phoenix Contact 1953606 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.359
$ 9.865
Stock
5,343
11,463
Authorized Distributors
6
6
Gender
-
-
Pitch
3.5 mm
3.5 mm
Number of Positions
10
10
Number of Rows
2
2
Mount
Through Hole
Through Hole
Contact Plating
Tin
Tin
Housing Material
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 4 months ago)

Related Parts

Phoenix Contact1787098
Terminal Block, Header, 10Pos, Th; |Phoenix Contact DMC 1,5/10-G1F-3,5-LR P20THR
Weidmuller1642280000
Weidmüller OMNIMATE Signal - series BL/SL 3.50 SLD 3.50V/20/90G 3.2SN OR BX - 1642280000
Weidmuller1794600000
Weidmüller OMNIMATE Signal - series B2L/S2L 3. S2L-SMT 3.50/20/180G 3.5SN BK BX - 1794600000
Weidmuller1794280000
Weidmüller OMNIMATE Signal - series B2L/S2L 3. S2L-SMT 3.50/20/90G 3.2SN BK BX - 1794280000
Phoenix Contact1952241
Barrier Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s)
Phoenix Contact1786895
Barrier Strip Terminal Block, 8A, 1.5mm2, 2 Row(s), 1 Deck(s)

Descriptions

Descriptions of Phoenix Contact 1953606 provided by its distributors.

Barrier Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s)
Pluggable Terminal Blocks 10 Pos 3.5mm pitch T hrough Hole Header
Phoenix Contact Printplaat-basiselementen MCDN 1,5/10-G1-3,5 RNP26THR - 1953606
PLUGGABLE HEADER 3.5MM 16AWG 160V 8A 10 POSITION COMBICON CONTROL SERIES
TERM BLOCK HDR 20POS 90DEG 3.5MM
Phoenix Contact MCDN1,5/10-G1-3,5RNP26THR PCB Socket, Header, Pin, Shielded (4-Sided), 20-Pin, Black, TH, 38.7mm × 38.7mm × 13.3mm
PCB headers, nominal cross section: 1.5 mm2, color: black, nominal current: 8 A, rated voltage (III/2): 160 V, contact surface: Sn, contact connection type: Pin, number of potentials: 20, number of rows: 2, number of positions: 10, number of connections: 20, product range: MCDN 1,5/..-G1-RN-THR, pitch: 3.5 mm, mounting: THR soldering / wave soldering, pin layout: Linear pinning, solder pin [P]: 2.6 mm, number of solder pins per potential: 1, plug-in system: COMBICON FMC 1,5 - MCDN 1,5, Pin connector pattern alignment: Standard, locking: Snap-in locking, mounting method: Engagement nose, type of packaging: packed in cardboard, Article with engagement nose. The pin length is 2.6 mm. User information and design recommendations on Through Hole Reflow Technology can be found at: "Downloads"

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG