Phoenix Contact 1787098

Terminal Block, Header, 10Pos, Th; |Phoenix Contact DMC 1, 5/10-G1F-3, 5-LR P20THR
$ 6.964
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1787098.

IHS

Datasheet7 pages5 years ago

Upverter

Phoenix Contact

element14 APAC

Electro Sonic

Inventory History

3 month trend:
-28.94%

CAD Models

Download Phoenix Contact 1787098 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 3 months ago)

Related Parts

Weidmuller1794600000
Weidmüller OMNIMATE Signal - series B2L/S2L 3. S2L-SMT 3.50/20/180G 3.5SN BK BX - 1794600000
Weidmuller1794280000
Weidmüller OMNIMATE Signal - series B2L/S2L 3. S2L-SMT 3.50/20/90G 3.2SN BK BX - 1794280000
Phoenix Contact1786895
Barrier Strip Terminal Block, 8A, 1.5mm2, 2 Row(s), 1 Deck(s)
Phoenix Contact1787454
Terminal Block Header, 8, 160 V, 8 A, 3.5 Mm, Through Hole Vertical, Header Rohs Compliant: Yes
Phoenix Contact1787072
Terminal Block Header, 8, 160 V, 8 A, 3.5 Mm, Through Hole Right Angle, Header Rohs Compliant: Yes
Weidmuller1794590000
Weidmüller OMNIMATE Signal - series B2L/S2L 3. S2L-SMT 3.50/18/180G 3.5SN BK BX - 1794590000

Descriptions

Descriptions of Phoenix Contact 1787098 provided by its distributors.

Terminal Block, Header, 10Pos, Th; |Phoenix Contact DMC 1,5/10-G1F-3,5-LR P20THR
Terminal Block Header, 10, 160 V, 8 A, 3.5 mm, Through Hole Right Angle, Header
Strip Terminal Block, 8A, 1.5mm2, 2 Row(s), 2 Deck(s)
Phoenix Contact DMC1.5/10-G1F-3.5-LRP20THR PCB Socket, Plug, Male Pins, Shrouded (4-Sided), 20-Pin, Black, TH, 11.6mm × 42mm × 12.8mm
PCB headers, nominal cross section: 1.5 mm2, color: black, nominal current: 8 A, rated voltage (III/2): 160 V, contact surface: Sn, contact connection type: Pin, number of potentials: 20, number of rows: 2, number of positions: 10, number of connections: 20, product range: DMC 1,5/..-G1F-THR, pitch: 3.5 mm, mounting: THR soldering / wave soldering, pin layout: Linear pinning, solder pin [P]: 2 mm, number of solder pins per potential: 1, plug-in system: COMBICON DFMC 1,5, Pin connector pattern alignment: Standard, locking: Lock-and-release locking system, mounting method: Lock & Release, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • DMC 1,5/10-G1F-3,5-LR P20THR