Phoenix Contact 1952898

Barrier Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s)
$ 14.698
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1952898.

IHS

Datasheet8 pages5 years ago

Master Electronics

RS (Formerly Allied Electronics)

MRO Stop

CAD Models

Download Phoenix Contact 1952898 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Symbol
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2002-12-05
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Weidmuller1794960000
Weidmüller OMNIMATE Signal - series B2L/S2L 3. S2L-SMT 3.50/26/90LF 3.2SN BK BX - 1794960000
Phoenix Contact1953813
Barrier Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s)
Phoenix Contact1787098
Terminal Block, Header, 10Pos, Th; |Phoenix Contact DMC 1,5/10-G1F-3,5-LR P20THR
Phoenix Contact1787108
Pluggable Terminal Blocks 11 Pos 3.5mm Dbl Row Through Hole Header
Weidmuller1794620000
Strip Terminal Block, 10A, 2 Row(S), 1 Deck(S) |Weidmuller 1794620000
Weidmuller1794640000
Weidmüller OMNIMATE Signal - series B2L/S2L 3. S2L-SMT 3.50/28/180G 3.5SN BK BX - 1794640000

Descriptions

Descriptions of Phoenix Contact 1952898 provided by its distributors.

Barrier Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s)
Pluggable Terminal Blocks 13 Pos 3.5mm pitch T hrough Hole Header
TERM BLOCK HDR 26POS VERT 3.5MM
PLUGGABLE HEADER 3.5MM 16AWG 160V 8A 13 POSITION
MCDNV 1,5/13-G1-3,5 P26THR, MCDNV1513G135P26THR
Phoenix Contact MCDNV 1952898 - 1952898

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG