Phoenix Contact 1787108

Pluggable Terminal Blocks 11 Pos 3.5mm Dbl Row Through Hole Header
$ 7.09
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1787108.

IHS

Datasheet5 pages10 years ago

Upverter

Phoenix Contact

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
-26.57%

CAD Models

Download Phoenix Contact 1787108 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2016-05-18
Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 4 months ago)

Related Parts

Phoenix Contact1953800
Barrier Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s)
Phoenix Contact1786895
Barrier Strip Terminal Block, 8A, 1.5mm2, 2 Row(s), 1 Deck(s)
Phoenix Contact1787454
Pluggable Terminal Blocks 8 Pos 3.5mm Dbl Row Through Hole Header
Weidmuller1794620000
Strip Terminal Block, 10A, 2 Row(S), 1 Deck(S) |Weidmuller 1794620000
Weidmuller1794590000
Weidmüller OMNIMATE Signal - series B2L/S2L 3. S2L-SMT 3.50/18/180G 3.5SN BK BX - 1794590000
Weidmuller1794270000
Weidmüller OMNIMATE Signal - series B2L/S2L 3. S2L-SMT 3.50/18/90G 3.2SN BK BX - 1794270000

Descriptions

Descriptions of Phoenix Contact 1787108 provided by its distributors.

Pluggable Terminal Blocks 11 Pos 3.5mm Dbl Row Through Hole Header
Strip Terminal Block, 8A, 2 Row(s), 1 Deck(s)
Phoenix Contact Printplaatconnectoren DMC 1,5/11-G1F-3,5-LR P20THR - 1787108
TERMINAL BLOCK, HEADER, 11POS, TH;
PLUGGABLE HEADER 3.5MM 16AWG 160V 8A 11 POSITION COMBICON CONTROL SERIES
Conn Wire to Board HDR 11 POS 3.5mm Solder RA Thru-Hole
TERM BLOCK HDR 22POS 90DEG 3.5MM
Phoenix Contact DMC1,5/11-G1F-3,5-LRP20THR PCB Socket Connector Male Pin 22-Pin Black TH 11.6mm × 45.5mm × 12.8mm
TERMINAL BLOCK, HEADER, 11POS, TH; Gender: Header; Pitch Spacing: 3.5mm; No. of Positions: 11Ways; Rated Current: 8A; Rated Voltage: 160V; Block Orientation: Through Hole Right Angle; Product Range: DMC; SVHC: No SVHC (15-Jan-20
PCB headers, nominal cross section: 1.5 mm2, color: black, nominal current: 8 A, rated voltage (III/2): 160 V, contact surface: Sn, contact connection type: Pin, number of potentials: 22, number of rows: 2, number of positions: 11, number of connections: 22, product range: DMC 1,5/..-G1F-THR, pitch: 3.5 mm, mounting: THR soldering / wave soldering, pin layout: Linear pinning, solder pin [P]: 2 mm, number of solder pins per potential: 1, plug-in system: COMBICON DFMC 1,5, Pin connector pattern alignment: Standard, locking: Lock-and-release locking system, mounting method: Lock & Release, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG