Phoenix Contact 1952490

Barrier Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s)
$ 6.099
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1952490.

Phoenix Contact

Datasheet10 pages4 years ago
Technical Drawing1 page0 years ago

Electro Sonic

Burklin Elektronik

RS (Formerly Allied Electronics)

MRO Stop

Inventory History

3 month trend:
+0.00%

CAD Models

Download Phoenix Contact 1952490 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginBulgaria
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2002-12-05
Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 3 months ago)

Related Parts

Phoenix Contact1953758
PCB HEADER Modular Terminal Block, 6A, 2 Row(s), 2 Deck(s)
Phoenix Contact1787247
Barrier Strip Terminal Block, 8A, 2 Row(s), 1 Deck(s)
Phoenix Contact1787056
Terminal Block, Header, 3.5 mm, 12 Ways, 8 A, 160 V, Through Hole Right Angle
Weidmuller1794890000
Weidmüller OMNIMATE Signal - series B2L/S2L 3. S2L-SMT 3.50/12/90LF 3.2SN BK BX - 1794890000
Weidmuller1794240000
Weidmüller OMNIMATE Signal - series B2L/S2L 3. S2L-SMT 3.50/12/90G 3.2SN BK BX - 1794240000
Weidmuller1794560000
Weidmüller OMNIMATE Signal - series B2L/S2L 3. S2L-SMT 3.50/12/180G 3.5SN BK BX - 1794560000

Descriptions

Descriptions of Phoenix Contact 1952490 provided by its distributors.

Barrier Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s)
Pluggable Terminal Blocks 6 Pos 3.5mm pitch Th rough Hole Header
Phoenix Contact Printplaat-basiselementen MCDNV 1,5/ 6-G1-3,5 RNP26THR - 1952490
PLUGGABLE HEADER 3.5MM 16AWG 160V 8A 6 POSITION COMBICON CONTROL SERIES
Phoenix Contact MCDNV 1,5/6-G1-3,5RNP26THR PCB Socket, Plug, 12-Pin, Black TH 15.2mm × 24.7mm × 15.9mm
Header, Nominal current: 8 A, Nom. voltage: 160 V, Pitch: 3.5 mm, Number of positions: 6, Color: black, Assembly: SMD/THT/THR
TERM BLOCK HDR 12POS VERT 3.5MM
PCB headers, nominal cross section: 1.5 mm2, color: black, nominal current: 8 A, rated voltage (III/2): 160 V, contact surface: Sn, contact connection type: Pin, number of potentials: 12, number of rows: 2, number of positions: 6, number of connections: 12, product range: MCDNV 1,5/..-G1-RN-THR, pitch: 3.5 mm, mounting: THR soldering / wave soldering, pin layout: Linear pinning, solder pin [P]: 2.6 mm, number of solder pins per potential: 1, plug-in system: COMBICON FMC 1,5 - MCDN 1,5, Pin connector pattern alignment: Standard, locking: Snap-in locking, mounting method: Engagement nose, type of packaging: packed in cardboard, Article with engagement nose. The pin length is 2.6 mm. User information and design recommendations on Through Hole Reflow Technology can be found at: "Downloads"

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG