Phoenix Contact 1787247

Barrier Strip Terminal Block, 8A, 2 Row(s), 1 Deck(s)
$ 3.445
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1787247.

Phoenix Contact

Technical Drawing1 page0 years ago

element14 APAC

Electro Sonic

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+17.77%

CAD Models

Download Phoenix Contact 1787247 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2014-08-13
Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 3 months ago)

Related Parts

Phoenix Contact1953758
PCB HEADER Modular Terminal Block, 6A, 2 Row(s), 2 Deck(s)
Phoenix Contact1787056
Terminal Block, Header, 3.5 mm, 12 Ways, 8 A, 160 V, Through Hole Right Angle
Weidmuller1794890000
Weidmüller OMNIMATE Signal - series B2L/S2L 3. S2L-SMT 3.50/12/90LF 3.2SN BK BX - 1794890000
Weidmuller1794240000
Weidmüller OMNIMATE Signal - series B2L/S2L 3. S2L-SMT 3.50/12/90G 3.2SN BK BX - 1794240000
Weidmuller1794560000
Weidmüller OMNIMATE Signal - series B2L/S2L 3. S2L-SMT 3.50/12/180G 3.5SN BK BX - 1794560000
Phoenix Contact1786866
Barrier Strip Terminal Block, 8A, 2 Row(s), 1 Deck(s)

Descriptions

Descriptions of Phoenix Contact 1787247 provided by its distributors.

Barrier Strip Terminal Block, 8A, 2 Row(s), 1 Deck(s)
Terminal Block Header, 6, 160 V, 8 A, 3.5 Mm, Through Hole Vertical, Header Rohs Compliant: Yes |Phoenix Contact DMCV 1,5/ 6-G1-3,5 P20THR
Buy the Phoenix Contact 1787247 Control Board - an electronic circuit board providing essential control, signal processing, or interface functions for Phoenix Contact systems. This genuine Phoenix Contact 1787247 PCB is a direct replacement for maintaining existing installations.
PCB headers, nominal cross section: 1.5 mm2, color: black, nominal current: 8 A, rated voltage (III/2): 160 V, contact surface: Sn, contact connection type: Pin, number of potentials: 12, number of rows: 2, number of positions: 6, number of connections: 12, product range: DMCV 1,5/..-G1-THR, pitch: 3.5 mm, mounting: THR soldering / wave soldering, pin layout: Linear pinning, solder pin [P]: 2 mm, number of solder pins per potential: 1, plug-in system: COMBICON DFMC 1,5, Pin connector pattern alignment: Standard, locking: without, mounting method: without, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • DMCV 1,5/ 6-G1-3,5 P20THR