Phoenix Contact 1952267

Standard Terminal Block, 2 Contacts, 3.5 mm, Terminal Block, PCB, PCB Mount, 16 AWG
$ 1.811
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1952267.

Phoenix Contact

Datasheet14 pages4 years ago
Technical Drawing1 page0 years ago

Electro Sonic

element14 APAC

Burklin Elektronik

TME

Inventory History

3 month trend:
+155%

CAD Models

Download Phoenix Contact 1952267 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 3 months ago)

Related Parts

TE Connectivity284506-2
Conn Terminal Block F 2 POS 3.5mm Screw RA Cable Mount 11A/Contact
Phoenix Contact1862852
Terminal Block; Plug; 8 A; 300 V; 3.5 mm; 30 to 14 AWG; 2; Screw; 2.5 kV; 160 V
Phoenix Contact1984316
Conn Terminal Block Terminal Block PL 2 POS 3.5mm RA Cable Mount 8A Cardboard
Phoenix Contact1840366
Terminal Block; Plug; 8 A; 160 V; 3.5 mm; 2; Screw; 2.5 kV; 160 V; Polyamide
TE Connectivity284539-2
Modular Terminal Block, 11A, 1 Row(s), 1 Deck(s)
Pluggable Terminal Block, 2 Positions, 3.5mm, 30 AWG to 16 AWG, 1.31mm2, Screw, 8A, 300 V

Descriptions

Descriptions of Phoenix Contact 1952267 provided by its distributors.

Standard Terminal Block, 2 Contacts, 3.5 mm, Terminal Block, PCB, PCB Mount, 16 AWG
Conn PC Terminal Block F 2 POS 3.5mm Push-In Spring STCable Mount 8ACardboard
Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s)
Terminal Connector Plug Female 8A 160V 2-Pos. - FMC 1 5/ 2-ST-3 5
2 1 3.5mm Green Pluggable System Terminal Block ROHS
PLUG, FREE, SPRING, 3.5MM, 2WAY; Product Range: -; No. of Contacts: 2Contacts; Pitch Spacing: 3.5mm; Connector Type: Terminal Block, PCB; Connector Mounting: PCB Mount; Contact Plating: Tin Plated Contacts; SVHC: No SVHC (15-Ja
PCB connector, nominal cross section: 1.5 mm2, color: green, nominal current: 8 A, rated voltage (III/2): 160 V, contact surface: Sn, contact connection type: Socket, number of potentials: 2, number of rows: 1, number of positions: 2, number of connections: 2, product range: FMC 1,5/..-ST, pitch: 3.5 mm, connection method: Push-in spring connection, conductor/PCB connection direction: 0 °, plug-in system: COMBICON FMC 1,5 - MCDN 1,5, locking: without, mounting method: without, type of packaging: packed in cardboard
Mounting Type = Cable Mount / Gender = Female / Pitch mm = 3.5 / Poles = 2 / Current Rating A = 8 / Voltage Rating V = 160 / Legend = None / Standards Met = VDE / Standards Met = UL Recognized / Combustibility Class = UL 94 V-0 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 100 / Orientation = Straight / Wire Connection Method = Spring Clamp / Wire Size AWG Max. AWG = 16 / Wire Size AWG Min. AWG = 24 / Wire Size mm2 Max. mm² = 1.5 / Wire Size mm2 Min. mm² = 0.2 / Series = FMC

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG