Phoenix Contact 1942594

Strip Terminal Block, 16A, 2.5mm2, 1 Row(s), 1 Deck(s)
$ 2.07
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1942594.

IHS

Datasheet20 pages3 years ago

Phoenix Contact

Electro Sonic

Burklin Elektronik

Amar Radio Corporation

Inventory History

3 month trend:
+54.44%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 3 months ago)

Related Parts

Phoenix Contact1912184
Conn Terminal Block F 2 POS 5.08mm Screw RA Cable Mount 16A Cardboard
Phoenix Contact1975079
Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s)
Phoenix Contact1754568
Conn Pluggable Terminal Block RCP 2 POS 5.08mm Push In ST 12A Cardboard
Pluggable Terminal Block, 2 Ways, 5.08mm, 26 AWG to 12 AWG, 3.31mm2, Screw, 18A, 300 V
Eurostyle™ Terminal Block, F, 2 Pos, 5.08mm Pitch, Screw, ST, Cable Mount, 18A
TE Connectivity282837-2
Connector, Terminal Block; Wire Receptacle; 2 Pos.; 16-30 AWG; 0.2 in. CL; Side;

Descriptions

Descriptions of Phoenix Contact 1942594 provided by its distributors.

Strip Terminal Block, 16A, 2.5mm2, 1 Row(s), 1 Deck(s)
Pluggable Terminal Blocks 2 Pos 5.08mm Invert Plug 24-12AWG Spring
Terminal Block PLUG 2POS STR 5.08MM
TERMINAL BLOCK, PLUGGABLE, 2POS, 12AWG;
Phoenix Contact Printconnectoren FKIC 2,5 HC/ 2-ST-5,08 - 1942594
PCB PLUG PUSH-IN 5.08MM 12AWG 320V 16A 2 POSITION COMBICON FKIC SERIES
Pin header, 2 pole, pitch 5.08 mm, straight, green, 1942594
BLOQUE TERMINAL, ENCHUFABLE, 2POS, 12AWG;
2Pin,16A,320V,2.5mm ,Pih:5.08mm,SprgCon,CLR:Black
Phoenix,FKIC2,5HC/2-ST-5,08,PCBplug connector,Phoenix Contact 5.08mmpitch2pPlug-in terminal blocks Reversed plug, FKIC 2.5 HC/2-ST-5.08series, 320 V, Spring type terminal block, green
PCB connector, nominal cross section: 2.5 mm2, color: green, nominal current: 16 A, rated voltage (III/2): 320 V, contact surface: Sn, contact connection type: Pin, number of potentials: 2, number of rows: 1, number of positions: 2, number of connections: 2, product range: FKIC 2,5 HC/..-ST, pitch: 5.08 mm, connection method: Push-in spring connection, conductor/PCB connection direction: 0 °, locking clip: - without locking clip, plug-in system: COMBICON MSTB 2,5 HC, locking: without, mounting method: without, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG