Phoenix Contact 1935200

Conn PC Terminal Block 6 POS 5mm Solder ST Thru-Hole 17.5A
$ 1.259
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1935200.

IHS

Datasheet12 pages3 years ago

Phoenix Contact

Farnell

element14 APAC

Electro Sonic

Inventory History

3 month trend:
+174%

CAD Models

Download Phoenix Contact 1935200 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2002-12-09
Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 3 months ago)

Related Parts

Phoenix Contact1792902
PCB terminal, 6 pole, pitch 5 mm, AWG 26-14, 16 A, spring-clamp connection, green, 1792902
TE Connectivity796644-6
PCB terminal, 6 pole, pitch 5 mm, AWG 30-12, 15 A, pin, green, 796644-6
Phoenix Contact1705504
Terminal block; PCB; Header; Male Pins; Unshrouded; 6 position; 12A; 400V; Solder
TE Connectivity / AMP282822-6
Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s)
Phoenix Contact1924237
Phoenix Contact 5mm Pitch 6P Pluggable Terminal Block Receptacle, MSTBVA 2.5 HC/6-G Series, 400V, Solder
Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s)

Descriptions

Descriptions of Phoenix Contact 1935200 provided by its distributors.

Conn PC Terminal Block 6 POS 5mm Solder ST Thru-Hole 17.5A
Barrier Strip Terminal Block, 17.5A, 1.5mm2, 1 Row(s), 1 Deck(s)
Phoenix Contact PT1.5/6-5.0-H PCB Terminal Block, 6 Pos, 5mm Pitch, PCB Mount, Screw Termination
Terminal Block Pcb, Screw, 5.0Mm, 6 Position; Pitch Spacing:5Mm; No. Of Positions:6Positions; Wire Size Awg Min:26Awg; Wire Size Awg Max:16Awg; Conductor Area Csa:1.5Mm²; Wire Connection Method:Screw; Rated Current:10A Rohs Compliant: Yes |Phoenix Contact PT1,5/6-5.0-H
PCB terminal block, nominal current: 17.5 A, rated voltage (III/2): 400 V, nominal cross section: 1.5 mm2, number of potentials: 6, number of rows: 1, number of positions per row: 6, product range: PT 1,5/..-H, pitch: 5 mm, connection method: Screw connection with wire protector, mounting: Wave soldering, conductor/PCB connection direction: 0 °, color: green, Pin layout: Linear pinning, Solder pin [P]: 3.5 mm, number of solder pins per potential: 1, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • PT1,5/6-5.0-H