Descriptions of Phoenix Contact 1924237 provided by its distributors.
Phoenix Contact 5mm Pitch 6P Pluggable Terminal Block Receptacle, MSTBVA 2.5 HC/6-G Series, 400V, Solder
Strip Terminal Block, 16A, 1 Row(s), 1 Deck(s)
Pluggable Terminal Blocks 6 Pos 5mm pitch Thro ugh Hole Header
Phoenix Contact Printplaat-basiselementen MSTBVA 2,5 HC/ 6-G - 1924237
TERMINAL BLOCK, HEADER, 6WAY, TH;
PLUGGABLE HEADER 5MM 12AWG 320V 16A 6 POSITION COMBICON POWER SERIES
Conn Shrouded Header HDR 6 POS 5mm Solder ST Thru-Hole
MSTBVA 2,5 HC/ 6-G, MSTBVA25HC6G
MSTBVA 2 5 HC/ 6-G PCB header nominal
PCB headers, nominal cross section: 2.5 mm2, color: green, nominal current: 16 A (see derating curve), rated voltage (III/2): 320 V, contact surface: Sn, contact connection type: Pin, number of potentials: 6, number of rows: 1, number of positions: 6, number of connections: 6, product range: MSTBVA 2,5 HC/..-G, pitch: 5 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.9 mm, number of solder pins per potential: 1, plug-in system: COMBICON MSTB 2,5 HC, Pin connector pattern alignment: Standard, locking: without, mounting method: without, type of packaging: packed in cardboard