Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 1935190

Conn PC Terminal Block 5 POS 5mm Solder ST Thru-Hole 17.5A Cardboard
$ 1.07
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1935190.

Phoenix Contact

Technical Drawing1 page0 years ago
Technical Drawing1 page0 years ago

Farnell

element14 APAC

Master Electronics

Electro Sonic

Inventory History

3 month trend:
-29.68%

CAD Models

Download Phoenix Contact 1935190 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2002-12-09
Lifecycle StatusProduction (Last Updated: 4 weeks ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 4 weeks ago)

Related Parts

TE Connectivity282836-5
Conn Terminal Block 5 POS 5mm Solder ST Thru-Hole 13.5A/Contact
Phoenix Contact1933215
Strip Terminal Block, 12A, 1.5mm2, 1 Row(s), 1 Deck(s)
TE Connectivity / AMP796644-5
Strip Terminal Block, 15A, 3mm2, 1 Row(s), 1 Deck(s)
TE Connectivity1546931-5
Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s)
Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s)
Phoenix Contact1705494
Terminal block; PCB; Header; Male Pins; Unshrouded; 5 position; 12A; 400V; Solder

Descriptions

Descriptions of Phoenix Contact 1935190 provided by its distributors.

Conn PC Terminal Block 5 POS 5mm Solder ST Thru-Hole 17.5A Cardboard
Barrier Strip Terminal Block, 17.5A, 1.5mm2, 1 Row(s), 1 Deck(s)
PHOENIX CONTACT 1935190 PT 1 5/ 5-5 0-H PCB terminal block
Phoenix,PT1,5/5-5,0-H,PCBterminal,PCBTerminal block COMBICON PTseries, 5road, 5mmPitch, Through-hole, screw termination, green
Tb, Wire To Brd, 5Pos, 14Awg; Pitch Spacing:5Mm; No. Of Positions:5Positions; Wire Size Awg Min:26Awg; Wire Size Awg Max:14Awg; Conductor Area Csa:1.5Mm²; Wire Connection Method:Screw; Rated Current:17.5A; Rated Voltage:320V Rohs Compliant: Yes |Phoenix Contact PT1,5/5-5.0-H
PCB terminal block, nominal current: 17.5 A, rated voltage (III/2): 400 V, nominal cross section: 1.5 mm2, number of potentials: 5, number of rows: 1, number of positions per row: 5, product range: PT 1,5/..-H, pitch: 5 mm, connection method: Screw connection with wire protector, screw head form: H1L Slotted Phillips recess, mounting: Wave soldering, conductor/PCB connection direction: 0 °, color: green, Pin layout: Linear pinning, Solder pin [P]: 3.5 mm, number of solder pins per potential: 1, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • PT1,5/5-5.0-H