Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 1934939

Terminal Block; Printed Circuit; 10 A; 250 V; 5 mm; 9; 5 mm; Screw Connection
$ 1.942
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1934939.

IHS

Datasheet8 pages5 years ago

Phoenix Contact

Electro Sonic

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-15.41%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2002-12-09
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 1 month ago)

Related Parts

Phoenix Contact1933257
Strip Terminal Block, 12A, 1.5mm2, 1 Row(s), 1 Deck(s)
TE Connectivity1546931-9
Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s)
Phoenix Contact1717327
Conn Unshrouded Header HDR 9 POS 5mm Solder RA Side Entry Thru-Hole Cardboard
TE Connectivity / AMP1546019-9
Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s)
TE Connectivity282836-9
Conn Terminal Block 9 POS 5mm Solder ST Thru-Hole 13.5A/Contact
TE Connectivity / AMP796642-9
Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s)

Descriptions

Descriptions of Phoenix Contact 1934939 provided by its distributors.

Terminal Block; Printed Circuit; 10 A; 250 V; 5 mm; 9; 5 mm; Screw Connection
Phoenix,PCBplug connector,PT1,5/9-PVH-5,0,Conn Terminal Block 9 POS 5mm Solder Straight/Right Angle Thru-Hole 12A
Barrier Strip Terminal Block, 12A, 1.5mm2, 1 Row(s), 1 Deck(s)
Pluggable Terminal Blocks 9 Pos 5mm pitch Plug 26-14 AWG Screw
TERMINAL BLOCK, PLUGGABLE, 9WAY;
Phoenix Contact Printconnectoren PT 1,5/ 9-PVH-5,0 - 1934939
PCB PLUG SCREW 5MM 16AWG 400V 12A 9 POSITION COMBICON PT SERIES
P=5mm Screw Terminal Blocks ROHS
TERM BLOCK PLUG 9POS 90DEG 5MM
PCB connector, nominal cross section: 1.5 mm2, color: green, nominal current: 12 A, rated voltage (III/2): 400 V, contact surface: Sn, contact connection type: Socket, number of potentials: 9, number of rows: 1, number of positions: 9, number of connections: 9, product range: PT 1,5/..-PVH, pitch: 5 mm, connection method: Screw connection with wire protector, screw head form: H1L Slotted Phillips recess, conductor/PCB connection direction: 0 °, plug-in system: COMBICON PST 1,3, locking: without, mounting method: without, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG