Phoenix Contact 1933257

Strip Terminal Block, 12A, 1.5mm2, 1 Row(s), 1 Deck(s)
$ 0.83
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1933257.

IHS

Datasheet8 pages5 years ago

Phoenix Contact

Electro Sonic

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-62.23%

CAD Models

Download Phoenix Contact 1933257 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2009-07-06
Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 3 months ago)

Related Parts

TE Connectivity1546931-9
Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s)
Phoenix Contact1933244
Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s)
Phoenix Contact1933231
Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s)
Phoenix Contact1933260
Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s)
TE Connectivity1546931-8
Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s)
TE Connectivity1-1546019-0
Pluggable Terminal Blocks 10Pos Termi-Bl; |Buchanan Te Connectivity 1-1546019-0

Descriptions

Descriptions of Phoenix Contact 1933257 provided by its distributors.

Strip Terminal Block, 12A, 1.5mm2, 1 Row(s), 1 Deck(s)
Phoenix,Pin,PST1,3/9-5,0,Conn Unshrouded Header M 9 POS 5mm Solder ST Thru-Hole
Conn; Term Blk; Header; 9; 5 mm; Black; 10 A (Plug dependent); 400 V; Solder
Headers & Wire Housings 9 Pos 5mm pitch Thru Hole Pin Strip
Phoenix Contact Stiftconnector PST 1,3/ 9-5,0 - 1933257
PIN STRIP 5MM 16AWG 320V 12A 9 POSITION COMBICON PST SERIES
PST 1 3/ 9-5 0 Pin strip nominal cross
BTB CONNECTOR, HEADER, 9POS, 1ROW, 5MM;
Pin strip, nominal cross section: 1.5 mm2, color: black, nominal current: 12 A (depends on the plug used), rated voltage (III/2): 320 V, contact surface: Sn, contact connection type: Pin, number of potentials: 9, number of rows: 1, number of positions: 9, number of connections: 9, product range: PST 1,3/..-V, pitch: 5 mm, mounting: THR soldering / wave soldering, pin layout: Linear pinning, solder pin [P]: 3.5 mm, plug-in system: COMBICON PST 1,3, locking: without, mounting method: without, type of packaging: packed in cardboard, The maximum current depends on the plug used. The lower of the two current values apply for plug and pin strip. The pin strip is made of highly temperature resistant plastic and is thus suitable for the reflow process.

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG