Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 1929533

Connector; PCB Terminal Block; 76A; 1000V; 2positions; MKDSP 10HV/ 2-12 7
$ 9.183
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1929533.

IHS

Datasheet15 pages3 years ago

Phoenix Contact

Electro Sonic

Amar Radio Corporation

Burklin Elektronik

Inventory History

3 month trend:
-1.44%

CAD Models

Download Phoenix Contact 1929533 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPoland
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2009-07-12
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 1 month ago)

Related Parts

Barrier Strip Terminal Block, 50A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
TE Connectivity4-1437390-0
TERMINAL BLOCK, NEMA, DIRECT MOUNT, TUBULAR SCREW, HEAVY DUTY, 200 SERIES
TE Connectivity2-1437390-0
TERMINAL BLOCK, NEMA, CHANNEL MOUNT, TUBULAR SCREW, HEAVY DUTY, 200 SERIES
TE Connectivity / AMP3-1437390-9
CONN; TERM BLK; STRAP SCREW; 1.27 MM; 22-10 AWG; NEMA200SERIES, DIRECTMNT; 600V
TE Connectivity1-1437390-6
Conn NEMA 2 POS 12.7mm Screw ST Cable Mount 35A/Contact Carton
TE Connectivity282858-2
Conn Terminal Block F 2 POS 10mm Solder ST Thru-Hole 24A/Contact

Descriptions

Descriptions of Phoenix Contact 1929533 provided by its distributors.

Connector; PCB Terminal Block; 76A; 1000V; 2positions; MKDSP 10HV/ 2-12 7
Conn PC Terminal Block 2 POS 12.7mm Solder ST Thru-Hole 76A
Barrier Strip Terminal Block, 76A, 16mm2, 1 Row(s), 1 Deck(s)
Phoenix,MKDSP10HV/2-12,7,PCBterminal,Phoenix Contact PCBTerminal block MKDSP 10HV/ 2-12.7series, 2road, 12.7mmPitch, Through-hole, Screw-down terminations, green
PC terminal block, Nominal current: 76 A, Nom. voltage: 1000 V, Pitch: 12.7 mm, Number of positions: 2, Type of connection: Screw connection, Assembly: Soldering, Conductor/PCB connection direction: 0 ø, Color: green
PCB terminal block, nominal current: 76 A, rated voltage (III/2): 1000 V, nominal cross section: 16 mm2, number of potentials: 2, number of rows: 1, number of positions per row: 2, product range: MKDSP 10HV, pitch: 12.7 mm, connection method: Screw connection with tension sleeve, screw head form: L Slotted, mounting: Wave soldering, conductor/PCB connection direction: 0 °, color: green, Pin layout: Linear pinning, Solder pin [P]: 5 mm, number of solder pins per potential: 2, type of packaging: packed in cardboard. The article can be aligned to create different nos. of positions!

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG