Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 1929517

Connector; PCB Terminal Block; 76A; 1000V; 2 positions; MKDSP 10HV/ 2-10 16
$ 8.58
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1929517.

IHS

Datasheet15 pages3 years ago

Upverter

Phoenix Contact

Electro Sonic

Amar Radio Corporation

Inventory History

3 month trend:
-20.98%

CAD Models

Download Phoenix Contact 1929517 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPoland
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2009-07-12
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 1 month ago)

Related Parts

Phoenix Contact1773976
Conn PC Board Terminal Block 2 POS 10.16mm RA Through Hole 76A Cardboard
TE Connectivity1986660-2
Conn Terminal Block HDR 2 POS 10.16mm Solder ST Thru-Hole 65A Package
Weidmuller1636170000
Conn Terminal Block 2 POS 10.16mm Solder RA Thru-Hole 65A Box
TE Connectivity / AMP1-1986660-2
Conn Terminal Block HDR 2 POS 10.16mm Solder ST Thru-Hole 65A Box/Carton
On Shore TechnologyOSTTC023162
Conn Terminal Block 23 POS 5mm Solder ST Thru-Hole 15A
10.16mm Beau Eurostyle, Fixed Mount PCB Terminal Block, High Voltage, High Power 60A, 2 Circuits

Descriptions

Descriptions of Phoenix Contact 1929517 provided by its distributors.

Connector; PCB Terminal Block; 76A; 1000V; 2 positions; MKDSP 10HV/ 2-10 16
Conn Terminal Block 2 POS 10.16mm Solder ST Thru-Hole 76A
Barrier Strip Terminal Block, 76A, 16mm2, 1 Row(s), 1 Deck(s)
Phoenix,MKDSP10HV/2-10,16,PCBterminal,Phoenix Contact PCBTerminal block MKDSP 10HV/ 2-10.16series, 2road, 10.16mmPitch, Through hole mounting, Screw-down terminations, green
PCB terminal block, nominal current: 76 A, rated voltage (III/2): 1000 V, nominal cross section: 16 mm2, number of potentials: 2, number of rows: 1, number of positions per row: 2, product range: MKDSP 10HV, pitch: 10.16 mm, connection method: Screw connection with tension sleeve, screw head form: L Slotted, mounting: Wave soldering, conductor/PCB connection direction: 0 °, color: green, Pin layout: Linear pinning, Solder pin [P]: 5 mm, number of solder pins per potential: 2, type of packaging: packed in cardboard. The article can be aligned to create different nos. of positions!

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG