Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 1773976

Conn PC Board Terminal Block 2 POS 10.16mm RA Through Hole 76A Cardboard

$ 7.658
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1773976.

Phoenix Contact

Datasheet10 pages1 year ago
Technical Drawing1 page0 years ago

IHS

Farnell

element14 APAC

Master Electronics

Inventory History

3 month trend:
+110%

CAD Models

Download Phoenix Contact 1773976 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPoland
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2013-03-01
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 1 month ago)

Related Parts

TE Connectivity1986660-2
Conn Terminal Block HDR 2 POS 10.16mm Solder ST Thru-Hole 65A Package
TE Connectivity / AMP1-1986660-2
Conn Terminal Block HDR 2 POS 10.16mm Solder ST Thru-Hole 65A Box/Carton
On Shore TechnologyOSTTC023162
Conn Terminal Block 23 POS 5mm Solder ST Thru-Hole 15A
Phoenix Contact1929517
Connector; PCB Terminal Block; 76A; 1000V; 2 positions; MKDSP 10HV/ 2-10 16
10.16mm Beau Eurostyle, Fixed Mount PCB Terminal Block, High Voltage, High Power 60A, 2 Circuits
TE Connectivity282843-2
Modular Terminal Block, 17.5A, 2.5mm2, 1 Row(s), 1 Deck(s)

Descriptions

Descriptions of Phoenix Contact 1773976 provided by its distributors.

Conn PC Board Terminal Block 2 POS 10.16mm RA Through Hole 76A Cardboard
Avnet Japan
Barrier Strip Terminal Block, 76A, 16mm2, 1 Row(s), 1 Deck(s)
Phoenix,MKDSP10N/2-10,16,PCBterminal,Phoenix Contact PCBTerminal block 5, 5/ 3-ST-3, FMCD 1series, 2road, 10.16mmPitch, Printed circuit board installation
Terminal Block, 10.16Mm, 2 Position, 20-6Awg; Pitch Spacing:10.16Mm; No. Of Positions:3Positions; Wire Size Awg Min:20Awg; Wire Size Awg Max:6Awg; Conductor Area Csa:16Mm²; Wire Connection Method:Screw; Rated Current:76A Rohs Compliant: Yes |Phoenix Contact MKDSP 10N/2-10,16
Pitch mm = 10.16 / Wire Connection Method = Screw / Poles = 2 / PCB Mounting Method = THT / Wire Size AWG Max. AWG = 6 / Wire Size AWG Min. AWG = 20 / Wire Size mm2 Max. mm² = 16 / Wire Size mm2 Min. mm² = 0.52 / Current Rating A = 76 / Voltage Rating kV = 1 / Orientation = Right Angle / Standards Met = CCA / Standards Met = UL Listed / Standards Met = EAC / Standards Met = IECEE CB / Standards Met = VDE / Combustibility Class = UL 94 V-0
PCB terminal block, nominal current: 76 A, rated voltage (III/2): 1000 V, nominal cross section: 16 mm2, number of potentials: 2, number of rows: 1, number of positions per row: 2, product range: MKDSP 10N, pitch: 10.16 mm, connection method: Screw connection with tension sleeve, screw head form: L Slotted, mounting: Wave soldering, conductor/PCB connection direction: 0 °, color: green, Pin layout: Linear pinning, Solder pin [P]: 5 mm, number of solder pins per potential: 2, type of packaging: packed in cardboard. The article can be aligned to create different nos. of positions!

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • MKDSP 10N/2-10,16
  • MKDSP10N/2-10,16