Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 1910380

Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s)

$ 4.38
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1910380.

Phoenix Contact

Technical Drawing1 page0 years ago

Electro Sonic

TodayComponents

Burklin Elektronik

TME

Inventory History

3 month trend:
-66.13%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2001-06-28
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 1 month ago)

Related Parts

Phoenix Contact1754504
Plug, Terminal Block; 12 A; 250 V; 5 mm; 24 AWG/kcmil (Min.); 5; Screw; 4 kV
Phoenix Contact1934890
Conn Terminal Block F 5 POS 5mm Screw Straight/Right Angle Cable Mount 12A Cardboard
Phoenix Contact1755619
Terminal block; PCB; Plug for Unshrouded Header; 5 position; 10A; 630V; Screw
Conn Pluggable Mini Terminal Blocks F 5 POS 5mm Screw ST Cable Mount 16A
TE Connectivity796640-6
Conn Terminal Block F 6 POS 5mm Screw RA Cable Mount 15A/Contact
TE Connectivity1776244-4
Conn Terminal Block 4 POS 5mm Solder ST Thru-Hole 10A/Contact

Descriptions

Descriptions of Phoenix Contact 1910380 provided by its distributors.

Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s)
Phoenix Contact FKC 2,5/5-ST PCB Pluggable Connector Spring Cage F 5 POS 5mm ST Cable Mount 12A
Pluggable Terminal Blocks 5 Pos 5mm pitch Plug 24-12AWG Spring
Conn; Term Blk; PCB; Plug; Spring cage; 5; 5 mm; 24-12 AWG; Green; 12 A; 250 V
12 A 250 VAC PITCH: 5.0MM 5-POSISTIONS SPRING CAGE CONNECTION
PCB PLUG PUSH-IN 5MM 12AWG 320V 12A 5 POSITION COMBICON FKC SERIES
Phoenix Contact Printconnectoren FKC 2,5/ 5-ST - 1910380
FKC 2 5/ 5-ST PCB connector nominal
PCB connector, nominal cross section: 2.5 mm2, color: green, nominal current: 12 A, rated voltage (III/2): 320 V, contact surface: Sn, contact connection type: Socket, number of potentials: 5, number of rows: 1, number of positions: 5, number of connections: 5, product range: FKC 2,5/..-ST, pitch: 5 mm, connection method: Push-in spring connection, conductor/PCB connection direction: 0 °, locking clip: - Locking clip, plug-in system: COMBICON MSTB 2,5, locking: without, mounting method: without, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG