Phoenix Contact 1905227

Phoenix Contact ZFKKDS2, 5-5, 08L PCB Terminal Block F 2 POS Solder Thru-Hole 17.5A
$ 1.126
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1905227.

Phoenix Contact

Technical Drawing1 page0 years ago
Technical Drawing1 page0 years ago

Newark

Electro Sonic

Amar Radio Corporation

Burklin Elektronik

Inventory History

3 month trend:
Restocked

CAD Models

Download Phoenix Contact 1905227 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginIndia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2009-07-06
Lifecycle StatusEOL (Last Updated: 3 months ago)
LTB Date2026-01-31
LTD Date2026-07-31
Manufacturer Lifecycle StatusNOT AVAILABLE (Last Updated: 3 months ago)

Related Parts

Phoenix Contact1905023
PCB terminal, 2 pole, pitch 5.08 mm, AWG 24-12, 17.5 A, spring-clamp connection, green, 1905023
Phoenix Contact1704567
Phoenix Contact ZFKKDSA1,5-6,08 PCB Terminal Block 2 POS 5.08mm Solder Thru-Hole 12A
Phoenix Contact1905036
Phoenix Contact ZFKKDSA2,5-6,08R PCB Terminal Block F 1 POS Solder Thru-Hole 17.5A
Rectangular Power Connector, 1 Contact(s), Male and Female, Plug

Descriptions

Descriptions of Phoenix Contact 1905227 provided by its distributors.

Phoenix Contact ZFKKDS2,5-5,08L PCB Terminal Block F 2 POS Solder Thru-Hole 17.5A
PCB terminal, 2 pole, pitch 5.08 mm, AWG 24-12, 17.5 A, spring-clamp connection, green, 1905227
Barrier Strip Terminal Block, 17.5A, 2.5mm2, 2 Row(s), 2 Deck(s)
PCB TERMINAL SPRING CAGE 5.08MM 12AWG 400V 17.5A 1 POS COMBICON ZFKKDS SERIES
TB, WIRE TO BOARD, 1POS, 26-12AWG, GREEN; Pitch Spacing:-; No. of Positions:1Ways; Wire Size AWG Min:26AWG; Wire Size AWG Max:12AWG; Conductor Area CSA:4mm²; Wire Connection Method:Clamp; Rated Current:17.5A; Rated Voltage:400V; Block Orientation:Through Hole 45°; Product Range:MKDS; SVHC:No SVHC (15-Jan-2019)
PCB terminal block, nominal current: 17.5 A, rated voltage (III/2): 400 V, nominal cross section: 2.5 mm2, number of potentials: 2, number of rows: 2, number of positions per row: 1, product range: ZFKKDS(A) 2,5, pitch: 5.08 mm, connection method: Spring-cage connection, mounting: Wave soldering, conductor/PCB connection direction: 45 °, color: green, Pin layout: Linear pinning, Solder pin [P]: 3.5 mm, number of solder pins per potential: 1, type of packaging: packed in cardboard. The article can be aligned to create different nos. of positions!

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZFKKDS 2,5-5,08 L
  • ZFKKDS2,5-5,08L