Descriptions of Phoenix Contact 1704567 provided by its distributors.
Phoenix Contact ZFKKDSA1,5-6,08 PCB Terminal Block 2 POS 5.08mm Solder Thru-Hole 12A
PCB terminal, 2 pole, pitch 5.08 mm, AWG 24-14, 12 A, spring-clamp connection, green, 1704567
Barrier Strip Terminal Block, 12A, 1.5mm2, 2 Row(s), 2 Deck(s)
PCB TERMINAL SPRING CAGE 5.08MM 16AWG 400V 12A 1 POS COMBICON ZFKKDSA SERIES
Tb, Wire To Board, 1Pos, 24-14Awg; Pitch Spacing:-; No. Of Positions:1Positions; Wire Size Awg Min:24Awg; Wire Size Awg Max:14Awg; Conductor Area Csa:2.5Mm²; Wire Connection Method:Clamp; Rated Current:10A; Rated Voltage:300V Rohs Compliant: Yes |Phoenix Contact ZFKKDSA 1,5-6,08
PCB Terminal Block Rating to EN: 12 A @ 250 VAC/DC Rating to UL: 10 A @ 300 VAC/DC Temperature range: -20 ... +100 °C Connection cross-section: 0.2...2.5 mm² solid 0.2...1.5 mm² stranded Manufacturer Article n°: 1704567 Combustibility class: UL 94 V-0 Connection direction: 45° Housing Material: Polyamide (PA 66) Pitch: 5.08 mm Termination type: Spring Clamp Terminals Poles: 2 Rated current to EN: 12 A Rated current to UL: 10 A Rated voltage to EN: 250 VAC/DC Rated voltage to UL: 300 VAC/DC
PCB terminal block, nominal current: 12 A, rated voltage (III/2): 400 V, nominal cross section: 1.5 mm2, number of potentials: 2, number of rows: 2, number of positions per row: 1, product range: ZFKKDS(A) 1,5, pitch: 5.08 mm, connection method: Spring-cage connection, mounting: Wave soldering, conductor/PCB connection direction: 45 °, color: green, Pin layout: Linear pinning, Solder pin [P]: 3.5 mm, number of solder pins per potential: 1, type of packaging: packed in cardboard. End terminal block for terminating custom-grouped blocks.