Weidmuller 1715010000

Terminal Block Connector, 2 Pos, 3.5mm Pitch, Solder Thru-Hole, 12A, Box
$ 0.959
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 1715010000.

IHS

Datasheet9 pages24 years ago

Newark

Electro Sonic

element14

Inventory History

3 month trend:
-0.55%

CAD Models

Download Weidmuller 1715010000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginRomania
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2001-05-15
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Barrier Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s)
TE Connectivity1776253-2
Conn Terminal Block 2 POS Solder RA Thru-Hole 7A/Contact
Weidmuller1699670000
Terminal Block Connector 2 POS 3.5mm Pitch Solder Straight Thru-Hole 10A Box
TE Connectivity284512-2
TE Connectivity 284512-2 Terminal Block Header 2P Male R/A 3.5MM Unshrouded
TE Connectivity284514-2
TE Connectivity 284514-2 Pluggable Terminal Block Header 2POS Straight 3.5MM
Phoenix Contact1843606
Barrier Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s)

Descriptions

Descriptions of Weidmuller 1715010000 provided by its distributors.

Terminal Block Connector, 2 Pos, 3.5mm Pitch, Solder Thru-Hole, 12A, Box
Modular Terminal Block, 10A, 1.5mm2, 1 Row(s), 1 Deck(s)
Weidmüller OMNIMATE Signal - series LM LM 3.50/02/135 4.5SN BK BX - 1715010000
WEIDMULLER 1715010000TERMINAL BLOCK, PCB, 2 POSITION, 22-14AWG
Tb Wtb, 3.5Mm, 2Positions, 22Awg; |Weidmuller 1715010000.
TERM BLOCK 2POS 45DEG 3.5MM PCB
Weidmuller Inc Lm 350/02/135 45Sn Bk Bx

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1715010000.