Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 1881406

Barrier Strip Terminal Block, 4A, 0.5mm2, 1 Row(s), 1 Deck(s)
$ 12.467
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1881406.

IHS

Datasheet18 pages3 years ago

Phoenix Contact

Farnell

element14 APAC

Master Electronics

Inventory History

3 month trend:
-43.86%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2009-07-06
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 1 month ago)

Related Parts

Phoenix Contact1881383
Terminal Connector Plug Female 4A 160V 8-Pos. - FK-MC 0 5/ 8-ST-2 5
Phoenix Contact1881370
Barrier Strip Terminal Block, 4A, 0.25mm2, 1 Row(s), 1 Deck(s)
Phoenix Contact1778890
Terminal Block Connector; Plug; Mini; Spring Cage; 8; 2.5 mm; 26-20 AWG; 5 A; 150 V

Descriptions

Descriptions of Phoenix Contact 1881406 provided by its distributors.

Barrier Strip Terminal Block, 4A, 0.5mm2, 1 Row(s), 1 Deck(s)
10 1 2.5mm Green Pluggable System Terminal Block ROHS
TERM BLOCK PLUG 10POS STR 2.5MM / 10 Position Terminal Block Plug, Female Sockets 0.098" (2.50mm) 180° Free Hanging (In-Line)
Phoenix,PCBplug connector,FK-MC0,5/10-ST-2,5,Phoenix Contact 2.5mmpitch10pPlug-in terminal blocks, FK-MCseries, push spring
Plug, Free, Spring, 2.5Mm, 10Way; Pitch Spacing:2.5Mm; No. Of Positions:10Positions; Wire Size Awg Min:26Awg; Wire Size Awg Max:20Awg; Conductor Area Csa:0.5Mm²; Wire Connection Method:Push In; Rated Current:4A; Rated Voltage:160V Rohs Compliant: Yes |Phoenix Contact FK-MC 0,5/10-ST-2,5
Female header Rating to EN: 4 A @ 125 VAC/DC Rating to UL: 4 A @ 125 VAC/DC Connection cross-section: 0.14 ... 0.5 mm² solid or stranded Manufacturer Article n°: 1881406 Connection direction: Straight Gender of contacts: Female Housing Material: Polyamide (PA/Nylon) Pitch: 2.5 mm Termination type: Spring Clamp Terminals Poles: 10 Rated current to EN: 4 A Rated current to UL: 4 A Rated voltage to EN: 125 VAC/DC Rated voltage to UL: 125 VAC/DC
PCB connector, nominal cross section: 0.5 mm2, color: green, nominal current: 4 A, rated voltage (III/2): 160 V, contact surface: Sn, contact connection type: Socket, number of potentials: 10, number of rows: 1, number of positions: 10, number of connections: 10, product range: FK-MC 0,5/..-ST, pitch: 2.5 mm, connection method: Push-in spring connection, conductor/PCB connection direction: 0 °, plug-in system: COMBICON FK-MC 0,5, locking: without, mounting method: without, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • FK-MC 0,5/10-ST-2,5
  • FK-MC0,5/10-ST-2,5