Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 1877164

Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s)
$ 1.01
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1877164.

Electro Sonic

Datasheet3 pages10 years ago

RS (Formerly Allied Electronics)

MRO Stop

Inventory History

3 month trend:
-28.15%

CAD Models

Download Phoenix Contact 1877164 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2013-11-08
Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

Weidmuller1604480000
Weidmüller OMNIMATE Signal - series BL/SL 3.50 SL 3.50/03/180G 3.2SN OR BX - 1604480000
Weidmuller1605080000
Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s)
Weidmuller1607510000
Terminal Block, Header, 3Pos, Th; |Weidmuller 1607510000
On Shore TechnologyOSTOQ031250
Barrier Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s)
On Shore TechnologyOSTOQ031251
Barrier Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s)
On Shore TechnologyOSTTF030161
3 Position Wire to Board Terminal Block Vertical with Board 0.138" (3.5mm) Through Hole

Descriptions

Descriptions of Phoenix Contact 1877164 provided by its distributors.

Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s)
Pluggable Terminal Blocks 3 Pos 3.5mm pitch Th rough Hole Header
PLUGGABLE HEADER 3.5MM 16AWG 160V 8A 3 POSITION COMBICON CONTROL SERIES
Phoenix,MC1,5/3-G-3,5BK,PCBsocket,Connector,Male pin,with hood(4 noodle) 1 3pin Black Through hole mounting
TERM BLOCK HDR 3POS 90DEG 3.5MM
Mc 1 5/ 3-G-3 5 Bk |Phoenix Contact 1877164
Conn Shrouded Header HDR 3 POS 3.5mm ST

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG