Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 1874248

Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s)

$ 17.571
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1874248.

Phoenix Contact

Technical Drawing1 page0 years ago

Electro Sonic

RS (Formerly Allied Electronics)

MRO Stop

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginSlovakia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1998-01-15
Lifecycle StatusObsolete (Last Updated: 4 weeks ago)
LTB Date2027-07-31
LTD Date2028-01-31
Manufacturer Lifecycle StatusDISCONTINUED (Last Updated: 4 weeks ago)

Related Parts

Phoenix Contact1902440
Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s)
Phoenix Contact1778124
Terminal Block Connector; Plug; Screw; 16; 5.08 mm; 24-12 AWG; 12 A; 250 V; M 3
Phoenix Contact1792388
Conn Terminal Block F 16 POS 5.08mm Screw ST Cable Mount 12A
WeidmullerBLZ 5.08/16
TERMINAL BLOCK, PLUGGABLE, 16POS, 12AWG; Pitch Spacing:5.08mm; No. of Positions:16Ways; Wire Size (AWG):22AWG to 12AWG; Conductor Area CSA:-; Wire Connection Method:Screw; Rated Current:15A; Rated Voltage:300V; Product R
Barrier Strip Terminal Block, 15A, 3.309mm2, 1 Row(s), 1 Deck(s)
Barrier Strip Terminal Block, 15A, 3.309mm2, 1 Row(s), 1 Deck(s)

Descriptions

Descriptions of Phoenix Contact 1874248 provided by its distributors.

Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s)
Pluggable Terminal Blocks 16 Pos 5.08mm pitch Plug 24-12AWG Spring
COMBICON FKCVR SER 5.08mm Pitch Straight Plug Trm Blk; Plug w/ Spring Cage Term
Phoenix Contact Printplaatconnectoren FKCVR 2,5/16-STF-5,08 - 1874248
PCB PLUG PUSH-IN 5.08MM 12AWG 320V 12A 16 POSITION COMBICON FKCVR SERIES
Phoenix Contact FKCVR2,5/16-STF-5,08 PCB Spring Cage Connector, 16 POS 5.08mm RA Panel Mount 12A
PCB connector, nominal cross section: 2.5 mm2, color: green, nominal current: 12 A, rated voltage (III/2): 320 V, contact surface: Sn, contact connection type: Socket, number of potentials: 16, number of rows: 1, number of positions: 16, number of connections: 16, product range: FKCVR 2,5/..-STF, pitch: 5.08 mm, connection method: Push-in spring connection, conductor/PCB connection direction: 90 °, locking clip: - Locking clip, plug-in system: COMBICON MSTB 2,5, locking: Screw locking mechanism, mounting method: Screw flange, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG