Descriptions of Phoenix Contact 1869282 provided by its distributors.
Wire-To-Board Terminal Block, 9, 400 V, 13.5 A, 26 Awg, 16 Awg, 1.5 Mm Rohs Compliant: Yes
PCB terminal, 9 pole, pitch 5.08 mm, AWG 26-16, 13.5 A, screw connection, green, 1869282
Conn PC Terminal Block 9 POS 5.08mm Solder Thru-Hole 13.5A
PCB TERMINAL SCREW 5.08MM 16AWG 400V 13.5A 9 POSITION COMBICON CONTROL SERIES
TERM BLOCK 9POS 55DEG 5.08MM PCB / 9 Position Wire to Board Terminal Block 55° (125°) Angle with Board 0.200" (5.08mm) Through Hole
TERMINAL BLOCK, WIRE TO BRD, 9POS, 16AWG; Pitch Spacing: 5.08mm; No. of Positions: 9Ways; Wire Size AWG Min: 26AWG; Wire Size AWG Max: 16AWG; Conductor Area CSA: 1.5mm²; Wire Connection Method: Screw; Rated Current: 13.5A; Rated Voltage: 400V; Block Orientation: Through Hole 55°; Product Range: SMKDSN; SVHC: No SVHC (15-Jan-2018); Connector Mounting: PCB Mount; Connector Type: Terminal Block, PCB; Contact Material: Copper; Contact Plating: Tin Plated Contacts
PCB terminal block, nominal current: 17.5 A, rated voltage (III/2): 400 V, nominal cross section: 1.5 mm2, number of potentials: 9, number of rows: 1, number of positions per row: 9, product range: SMKDSN 1,5, pitch: 5.08 mm, connection method: Screw connection with tension sleeve, screw head form: L Slotted, mounting: Wave soldering, conductor/PCB connection direction: 45 °, color: green, Pin layout: Linear pinning, Solder pin [P]: 3.5 mm, number of solder pins per potential: 1, type of packaging: packed in cardboard