Phoenix Contact 1715815

Conn PC Terminal Block 9 POS 5.08mm Solder ST Thru-Hole 17.5A
$ 4.527
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1715815.

Phoenix Contact

Datasheet10 pages4 years ago
Technical Drawing1 page0 years ago

IHS

Electro Sonic

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-3.68%

CAD Models

Download Phoenix Contact 1715815 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2009-07-06
Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 3 months ago)

Related Parts

Terminal Block, pcb Mount, recept,9 Contacts, pin, latch |Molex 39980-0409
On Shore TechnologyEDSTLZ990/9
Wire-to-Board Connector HDR, 9 Pos, 5.08mm Pitch, Solder Thru-Hole
On Shore TechnologyEDSTLZ955/9
Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s)
On Shore TechnologyEDSTLZ956/9
Connector Wire to Board Green Copper Contact Pin
Phoenix Contact1869282
Wire-To-Board Terminal Block, 9, 400 V, 13.5 A, 26 Awg, 16 Awg, 1.5 Mm Rohs Compliant: Yes
Phoenix Contact1730463
PCB terminal, 9 pole, pitch 5.08 mm, AWG 26-14, 24 A, screw connection, green, 1730463

Descriptions

Descriptions of Phoenix Contact 1715815 provided by its distributors.

Conn PC Terminal Block 9 POS 5.08mm Solder ST Thru-Hole 17.5A
PCB terminal, 9 pole, pitch 5.08 mm, AWG 26-14, 17.5 A, screw connection, green, 1715815
Barrier Strip Terminal Block, 17.5A, 1.5mm2, 1 Row(s), 1 Deck(s)
PCB TERMINAL SCREW 5.08MM 16AWG 400V 17.5A 9 POSITION COMBICON CONTROL SERIES
PCB terminal block, nominal current: 17.5 A, rated voltage (III/2): 400 V, nominal cross section: 1.5 mm2, number of potentials: 9, number of rows: 1, number of positions per row: 9, product range: MKDS 1,5, pitch: 5.08 mm, connection method: Screw connection with tension sleeve, screw head form: L Slotted, mounting: Wave soldering, conductor/PCB connection direction: 0 °, color: green, Pin layout: Linear pinning, Solder pin [P]: 3.5 mm, number of solder pins per potential: 1, type of packaging: packed in cardboard. The article can be aligned to create different nos. of positions!

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG