Phoenix Contact 1730463

PCB terminal, 9 pole, pitch 5.08 mm, AWG 26-14, 24 A, screw connection, green, 1730463
$ 5.953
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1730463.

Phoenix Contact

Datasheet11 pages4 years ago
Technical Drawing1 page0 years ago

IHS

Electro Sonic

RS (Formerly Allied Electronics)

MRO Stop

CAD Models

Download Phoenix Contact 1730463 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusDISCONTINUED (Last Updated: 3 months ago)

Related Parts

Phoenix Contact1869282
Wire-To-Board Terminal Block, 9, 400 V, 13.5 A, 26 Awg, 16 Awg, 1.5 Mm Rohs Compliant: Yes
Terminal Block, pcb Mount, recept,9 Contacts, pin, latch |Molex 39980-0409
Phoenix Contact1715815
Conn PC Terminal Block 9 POS 5.08mm Solder ST Thru-Hole 17.5A
Phoenix Contact1751231
PCB terminal, 9 pole, pitch 5.08 mm, AWG 24-16, 9 A, spring-clamp connection, green, 1751231
Weidmuller1769940000
Conn Terminal Block 9 POS 5.08mm Solder ST Thru-Hole 10A Box
On Shore TechnologyEDSTLZ990/9
Wire-to-Board Connector HDR, 9 Pos, 5.08mm Pitch, Solder Thru-Hole

Descriptions

Descriptions of Phoenix Contact 1730463 provided by its distributors.

PCB terminal, 9 pole, pitch 5.08 mm, AWG 26-14, 24 A, screw connection, green, 1730463
Barrier Strip Terminal Block, 24A, 2.5mm2, 1 Row(s), 1 Deck(s)
PCB Terminal Block 9 Positions 250 V 24 A 5.08mm Pitch
PCB terminal block, nominal current: 24 A, rated voltage (III/2): 400 V, nominal cross section: 2.5 mm2, number of potentials: 9, number of rows: 1, number of positions per row: 9, product range: MKDS 2,5, pitch: 5.08 mm, connection method: Screw connection with tension sleeve, screw head form: L Slotted, mounting: Wave soldering, conductor/PCB connection direction: 0 °, color: green, Pin layout: Linear pinning, Solder pin [P]: 3.7 mm, number of solder pins per potential: 1, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG