Phoenix Contact 1863220

Pluggable Terminal Block, 9, 160 V, 8 A, 3.5 Mm, 28 Awg, 16 Awg Rohs Compliant: Yes
$ 8.658
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1863220.

IHS

Datasheet9 pages6 years ago

Farnell

Electro Sonic

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-20.39%

CAD Models

Download Phoenix Contact 1863220 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1998-01-15
Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 4 months ago)

Related Parts

Phoenix Contact1840434
Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s)
Phoenix Contact1862920
Conn Terminal Block F 9 POS 3.5mm Screw ST Cable Mount 8A
Phoenix Contact1725198
Terminal Block Connector; PCB; Pluggable; Spring Cage; 9; 3.5 mm; PTDA 1.5; 8 A; 240 V
TE Connectivity284506-8
Conn Terminal Block PL 8 POS 3.5mm Solder RA Thru-Hole 11A/Contact
TE Connectivity284539-8
Modular Terminal Block, 11A, 1 Row(s), 1 Deck(s)
Barrier Strip Terminal Block, 8A, 1.31mm2, 1 Row(s), 1 Deck(s)

Descriptions

Descriptions of Phoenix Contact 1863220 provided by its distributors.

Pluggable Terminal Block, 9, 160 V, 8 A, 3.5 Mm, 28 Awg, 16 Awg Rohs Compliant: Yes
Terminal Block; Plug; 8 A; 300 V; 3.5 mm; 30 to 14 AWG; 9; Screw; 2.5 kV; 160 V
Modular Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s)
TERMINAL BLOCK, PLUGGABLE, 9POS, 16AWG; Pitch Spacing: 3.5mm; No. of Positions: 9Ways; Wire Size (AWG): 28AWG to 16AWG; Conductor Area CSA: 1.5mm²; Wire Connection Method: Screw; Rated Current: 8A; Rated Voltage: 160V; Product Range: MCVR Series; SVHC: No SVHC (15-Jan-2018); Connector Mounting: Cable Mount; Connector Type: Terminal Block, Pluggable; Gender: Plug; Voltage Rating VAC: 160V; Wire Area Size Max: 1.5mm²; Wire Area Size Min: 0.14mm²; Wire Size AWG Max: 16AWG; Wire Size AWG Min: 28AWG
PCB connector, nominal cross section: 1.5 mm2, color: green, nominal current: 8 A, rated voltage (III/2): 160 V, contact surface: Sn, contact connection type: Socket, number of potentials: 9, number of rows: 1, number of positions: 9, number of connections: 9, product range: MCVR 1,5/..-ST, pitch: 3.5 mm, connection method: Screw connection with tension sleeve, screw head form: L Slotted, conductor/PCB connection direction: 90 °, plug-in system: COMBICON MC 1,5, locking: without, mounting method: without, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCVR 1,5/9-ST-3,5
  • MCVR1,5/9-ST-3,5