Phoenix Contact 1725198

Terminal Block Connector; PCB; Pluggable; Spring Cage; 9; 3.5 mm; PTDA 1.5; 8 A; 240 V
$ 4.372
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1725198.

Phoenix Contact

Datasheet10 pages4 years ago

IHS

Burklin Elektronik

MRO Stop

RS (Formerly Allied Electronics)

Supply Chain

Country of OriginBulgaria
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2009-02-25
Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusMADE TO ORDER (Last Updated: 3 months ago)

Related Parts

Phoenix Contact1725172
Terminal Block Connector; PCB; Pluggable; Spring Cage; 7; 3.5 mm; PTDA 1.5; 8 A; 240 V
Phoenix Contact1725185
Terminal Block Connector; PCB; Pluggable; Spring Cage; 8; 3.5 mm; PTDA 1.5; 8 A; 240 V
Phoenix Contact1840418
Terminal Block; Plug; 8 A; 160 V; 3.5 mm; 7; Screw; 2.5 kV; 160 V; Polyamide
TE Connectivity284539-8
Modular Terminal Block, 11A, 1 Row(s), 1 Deck(s)
Barrier Strip Terminal Block, 8A, 1.31mm2, 1 Row(s), 1 Deck(s)
Eurostyle Block Connector F 9 Pos 3.81mm Screw RA Cable Mount 8A/Contact Eurostyle™

Descriptions

Descriptions of Phoenix Contact 1725198 provided by its distributors.

Terminal Block Connector; PCB; Pluggable; Spring Cage; 9; 3.5 mm; PTDA 1.5; 8 A; 240 V
Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s)
PCB terminal block with spring-cage double connection, nominal voltage 240 V, nominal current 13.5 A, pitch 3.
Pluggable Terminal Blocks 9 Pos 3.5mm pitch Pl ug 24-16AWG Spring
PCB PLUG PUSH-IN 3.5MM 16AWG 240V 8A 9 POSITION COMBICON PTDA SERIES
Phoenix Contact Printconnectoren PTDA 1,5/ 9-PH-3,5 - 1725198
TERM BLOCK PLUG 9POS 45DEG 3.5MM
PCB connector, nominal cross section: 1.5 mm2, color: green, nominal current: 8 A, rated voltage (III/2): 240 V, contact surface: Sn, contact connection type: Socket, number of potentials: 9, number of rows: 1, number of positions: 9, number of connections: 18, product range: PTDA 1,5/..-PH, pitch: 3.5 mm, connection method: Push-in spring connection, conductor/PCB connection direction: 45 °, pin layout: Linear double pinning, plug-in system: COMBICON PST 1,0, locking: without, mounting method: without, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG