Descriptions of Phoenix Contact 1862658 provided by its distributors.
Barrier Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s)
Pluggable Terminal Blocks 10 Pos 3.81mm pitch Thru Hole Invert Hdr
MINI COMBICON IMC Series 3.81mm Pitch Straight Pluggable Trm Blk; Inverted Header
TERMINAL BLOCK, SOCKET, R/A, 10WAY, TH;
Phoenix Contact Printplaat-basiselementen IMC 1,5/10-G-3,81 - 1862658
PLUGGABLE HEADER 3.81MM 16AWG 160V 8A 10 POSITION COMBICON IMC SERIES
Conn Shrouded Header HDR 10 POS 3.81mm Solder RA Thru-Hole
Phoenix Contact IMC 1.5/10-G-3.81 PCB Socket, 3.81mm Pitch, 10 Pos, Pluggable Terminal Block, Inverted Header, 320V, Solder Mount, Green
PCB headers, nominal cross section: 1.5 mm2, color: green, nominal current: 8 A, rated voltage (III/2): 160 V, contact surface: Sn, contact connection type: Socket, number of potentials: 10, number of rows: 1, number of positions: 10, number of connections: 10, product range: IMC 1,5/..-G, pitch: 3.81 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.4 mm, number of solder pins per potential: 2, plug-in system: COMBICON MC 1,5, Pin connector pattern alignment: Standard, locking: without, mounting method: without, type of packaging: packed in cardboard