Phoenix Contact 1827208

Terminal Block; Plug; 8 A; 160 V; 3.81 mm; 10; Screw; 2.5 kV; 160 V; Polyamide
$ 9.367
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1827208.

Phoenix Contact

Datasheet13 pages4 years ago
Technical Drawing1 page0 years ago

IHS

element14 APAC

Electro Sonic

TodayComponents

Inventory History

3 month trend:
-25.89%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1998-01-15
Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 3 months ago)

Related Parts

Phoenix Contact1827059
Terminal Block; Plug; 8 A; 300 V; 3.81 mm; 10; Screw; 2.5 kV; 160 V; PA; M2
Phoenix Contact1827787
Conn Terminal Block F 10 POS 3.81mm Screw RA Panel Mount 8A
Phoenix Contact1862658
Barrier Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s)
Weidmuller1971830000
Conn Terminal Block SKT 8 POS 3.81mm ST Cable Mount 10A Box

Descriptions

Descriptions of Phoenix Contact 1827208 provided by its distributors.

Terminal Block; Plug; 8 A; 160 V; 3.81 mm; 10; Screw; 2.5 kV; 160 V; Polyamide
Terminal Block, Pluggable, 10Pos, 16Awg; |Phoenix Contact 1827208
Terminal Connector Plug Female 8A 160V 10-Pos. - MCVR15/10-ST-381
Modular Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s)
10 1 3.81mm Green Pluggable System Terminal Block ROHS
TERM BLOCK PLUG 10POS 3.81MM / 10 Position Terminal Block Plug, Female Sockets 0.150" (3.81mm) 90° Free Hanging (In-Line)
MINI-COMBICON SERIES PLUG IN VERTICAL TO CONDUCTOR AXIS FACING CODED SIDE 10POS 8A 160VAC 28-16AWG GREEN PLASTIC HOUSING 3.81MM PITCH 34.29MM LENGT
Phoenix,PCBplug connector,MCVR1,5/10-ST-3,81,Phoenix Contact 3.81mmpitch10pPlug-in terminal blocks plug, MCVR 1.5/10-ST-3.81series, 320 V, Tighten the screws, green
PCB connector, nominal cross section: 1.5 mm2, color: green, nominal current: 8 A, rated voltage (III/2): 160 V, contact surface: Sn, contact connection type: Socket, number of potentials: 10, number of rows: 1, number of positions: 10, number of connections: 10, product range: MCVR 1,5/..-ST, pitch: 3.81 mm, connection method: Screw connection with tension sleeve, screw head form: L Slotted, conductor/PCB connection direction: 90 °, plug-in system: COMBICON MC 1,5, locking: without, mounting method: without, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG