Phoenix Contact 1862645

Barrier Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s)
$ 8.69
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1862645.

IHS

Datasheet13 pages3 years ago

Phoenix Contact

JRH Electronics

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-4.61%

CAD Models

Download Phoenix Contact 1862645 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPoland
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1998-01-15
Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 3 months ago)

Related Parts

TE Connectivity / AMP284392-9
Conn Terminal Block 9 POS 3.81mm Solder ST Thru-Hole 12A/Contact
Phoenix Contact1827347
Barrier Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s)
Barrier Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s)
Phoenix Contact1803345
Barrier Strip Terminal Block, 8A, 1.5mm2, 2 Row(s), 1 Deck(s)
Phoenix Contact1803497
Terminal Block, Vertical, Header, 3.81 mm, 9 Ways, 8 A, 160 V, Through Hole Vertical
TE Connectivity / AMP284517-8
Barrier Strip Terminal Block, 11A, 2mm2, 1 Row(s), 1 Deck(s)

Descriptions

Descriptions of Phoenix Contact 1862645 provided by its distributors.

Barrier Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s)
Pluggable Terminal Blocks 9 Pos 3.81mm pitch T hru Hole Invert Hdr
Phoenix Contact 3.81mm Pitch 9-Pin Pluggable Terminal Block, Inverted Header, IMC 1.5/9-G-3.81 Series, 320V, Solder
TERMINAL BLOCK, SOCKET, R/A, 9WAY, TH;
Phoenix Contact Printplaat-basiselementen IMC 1,5/ 9-G-3,81 - 1862645
PLUGGABLE HEADER 3.81MM 16AWG 160V 8A 9 POSITION COMBICON CONTROL SERIES
Connector; PCB Header; 9Position; 8A; 160V; IMC 1 5/ 9-G-3 81
Conn Wire to Board F 9 POS 3.81mm Solder RA Thru-Hole
TERM BLOCK HDR 9POS 90DEG 3.81MM
IMC 1 5/ 9-G-3 81 PCB header nominal
PCB headers, nominal cross section: 1.5 mm2, color: green, nominal current: 8 A, rated voltage (III/2): 160 V, contact surface: Sn, contact connection type: Socket, number of potentials: 9, number of rows: 1, number of positions: 9, number of connections: 9, product range: IMC 1,5/..-G, pitch: 3.81 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.4 mm, number of solder pins per potential: 2, plug-in system: COMBICON MC 1,5, Pin connector pattern alignment: Standard, locking: without, mounting method: without, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG