Descriptions of Phoenix Contact 1858918 provided by its distributors.
Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s)
Pluggable Terminal Blocks 6 Pos 7.62mm Invert Plug 24-12AWG Screw
Phoenix Contact Printconnectoren GIC 2,5/ 6-STF-7,62 - 1858918
Pin header, 6 pole, pitch 7.62 mm, straight, green, 1858918
Phoenix Contact 7.62mmpitch6pPlug-in terminal blocks Reversed plug, GIC 2.5/ 6-STF-7.62series, 1 kV, Tighten the screws, green
TERM BLOCK PLUG 6POS STR 7.62MM
PCB PLUG SCREW 7.62MM 12AWG 630V 12A 6 POSITION
PCB connector, nominal cross section: 2.5 mm2, color: green, nominal current: 12 A, rated voltage (III/2): 630 V, contact surface: Sn, contact connection type: Pin, number of potentials: 6, number of rows: 1, number of positions: 6, number of connections: 6, product range: GIC 2,5/..-STF, pitch: 7.62 mm, connection method: Screw connection with tension sleeve, screw head form: L Slotted, conductor/PCB connection direction: 0 °, locking clip: - without locking clip, plug-in system: COMBICON MSTB 2,5, locking: Screw locking mechanism, mounting method: Screw flange, type of packaging: packed in cardboard