Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 1718300

Barrier Strip Terminal Block, 41A, 10mm2, 1 Row(s), 1 Deck(s)
$ 13.851
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1718300.

Phoenix Contact

Datasheet11 pages2 years ago

IHS

Electro Sonic

Farnell

Burklin Elektronik

Inventory History

3 month trend:
-50.00%

Supply Chain

Country of OriginPoland
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2009-02-24
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 1 month ago)

Related Parts

Phoenix Contact1737851
Terminal Block; Plug; 12 A; 300 V; 7.5 mm; 6; Screw; 6 kV; 500 V; PA; M3; 7 mm
Phoenix Contact1718520
Barrier Strip Terminal Block, 41A, 10mm2, 1 Row(s), 1 Deck(s)
Phoenix Contact1939455
Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s)

Descriptions

Descriptions of Phoenix Contact 1718300 provided by its distributors.

Barrier Strip Terminal Block, 41A, 10mm2, 1 Row(s), 1 Deck(s)
Conn Terminal Block M 6 POS 7.62mm Screw RA Cable Mount 41A
Pluggable Terminal Blocks 6 Pos 7.62mm Invert Plug 24-10AWG Screw
COMBICON IPC Series 7.62mm Pitch Straight Pluggable Trm Blk; Plug with Screw Term
TERMINAL BLOCK, PLUGGABLE, 6WAY;
Phoenix Contact Printconnectoren IPC 5/ 6-STGCL-7,62 - 1718300
PCB PLUG SCREW 7.62MM 8AWG 1000V 41A 6 POSITION COMBICON IPC SERIES
Pin header, 6 pole, pitch 7.62 mm, straight, green, 1718300
TERM BLOCK PLUG 6POS STR 7.62MM
Printed-circuit board connector
RS APAC
PCB connector, nominal cross section: 6 mm2, color: green, nominal current: 32 A, rated voltage (III/2): 1000 V, contact surface: Sn, contact connection type: Pin, number of potentials: 6, number of rows: 1, number of positions: 6, number of connections: 6, product range: IPC 5/..-STGCL, pitch: 7.62 mm, connection method: Screw connection with tension sleeve, screw head form: Z1L Slotted Pozidriv, conductor/PCB connection direction: 0 °, locking clip: - without locking clip, plug-in system: COMBICON PC 5, locking: Clip locking, mounting method: Click & Lock latching window, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG