Descriptions of Phoenix Contact 1857935 provided by its distributors.
Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s)
Terminal Inverted Connector Male 8A 300V 7-Pos. - IMC15/7-ST-381
Connector Terminal Blocks M 7 POS 3.81mm Screw RA Cable Mount 8A
Phoenix Contact IMC 1.5/7-ST-3.81, PCB Connector, 3.81mm Pitch, 7-Pin, Pluggable Terminal Block, Inverted Plug, 320V, Screw Clamp, Green
Plug component, Nominal current: 8 A, Nom. voltage: 160 V, Pitch: 3.81 mm, Number of positions: 7, Connection type: Screw connection, Color: green
TERMINAL BLOCK, PLUGGABLE, 7POS, 16AWG; Pitch Spacing: 3.81mm; No. of Positions: 7Ways; Wire Size (AWG): 28AWG to 16AWG; Conductor Area CSA: 1.5mm²; Wire Connection Method: Screw; Rated Current: 8A; Rated Voltage: 160V; Product
PCB connector, nominal cross section: 1.5 mm2, color: green, nominal current: 8 A, rated voltage (III/2): 160 V, contact surface: Sn, contact connection type: Pin, number of potentials: 7, number of rows: 1, number of positions: 7, number of connections: 7, product range: IMC 1,5/..-ST, pitch: 3.81 mm, connection method: Screw connection with tension sleeve, screw head form: L Slotted, conductor/PCB connection direction: 0 °, plug-in system: COMBICON MC 1,5, locking: without, mounting method: without, type of packaging: packed in cardboard