Phoenix Contact 1852286

Modular Terminal Block, 8A, 1mm2, 1 Row(s), 1 Deck(s)
$ 4.219
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1852286.

Phoenix Contact

Datasheet8 pages4 years ago
Technical Drawing1 page0 years ago

IHS

Burklin Elektronik

Arrow Electronics

MRO Stop

Supply Chain

Country of OriginPoland
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1998-01-15
Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusMADE TO ORDER (Last Updated: 3 months ago)

Related Parts

Phoenix Contact1984125
Conn Terminal Block 13 POS 3.5mm Solder Straight/Right Angle Thru-Hole 8A Cardboard
Phoenix Contact1852273
Modular Terminal Block, 8A, 1mm2, 1 Row(s), 1 Deck(s)
3.50mm Pitch Eurostyle Vertical Plug, with Retention Screws, Front Wire Entry, 13 Circuits
Phoenix Contact1984099
Conn Terminal Block F 10 POS 3.5mm Screw Straight/Right Angle Cable Mount 8A
Eurostyle Block Connector, F, 12 POS, 3.81mm Pitch, Screw Terminal, ST, Cable Mount, 8A/Contact
Barrier Strip Terminal Block, 8A, 1.31mm2, 1 Row(s), 1 Deck(s)

Descriptions

Descriptions of Phoenix Contact 1852286 provided by its distributors.

Modular Terminal Block, 8A, 1mm2, 1 Row(s), 1 Deck(s)
Pluggable Terminal Blocks 13 Pos 3.81mm pitch Plug 24-18 AWG Crimp
Phoenix Contact Printplaatconnectoren MCC 1/13-STZ-3,81 - 1852286
Socket header, 13 pole, pitch 3.81 mm, straight, green, 1852286
Conn Wire to Wire F 13 POS 3.81mm Crimp ST Cable Mount
TERM BLOCK PLUG 13POS STR 3.81MM
PCB PLUG CRIMP 3.81MM 18AWG 160V 8A 13 POSITION
PCB connector, nominal cross section: 1 mm2, color: green, nominal current: 8 A, rated voltage (III/2): 160 V, contact connection type: Socket, number of potentials: 13, number of rows: 1, number of positions: 13, number of connections: 13, product range: MCC 1/..-STZ, pitch: 3.81 mm, connection method: Crimp connection, conductor/PCB connection direction: 0 °, plug-in system: COMBICON MC 1,5, locking: without, mounting method: without, type of packaging: packed in cardboard, Corresponding female crimp contacts with current [A] and conductor cross-section range [mm2] data: 5A/MCC-MT 0,2-0,35 (1859988); 8A/MCC-MT 0,5-1,0 (1859991)

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG