Phoenix Contact 1852273

Modular Terminal Block, 8A, 1mm2, 1 Row(s), 1 Deck(s)
$ 3.991
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1852273.

Phoenix Contact

Datasheet8 pages4 years ago
Technical Drawing1 page0 years ago

IHS

Electro Sonic

MRO Stop

Arrow Electronics

Inventory History

3 month trend:
-100%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusMADE TO ORDER (Last Updated: 3 months ago)

Related Parts

Phoenix Contact1852286
Modular Terminal Block, 8A, 1mm2, 1 Row(s), 1 Deck(s)
Eurostyle Block Connector, F, 12 POS, 3.81mm Pitch, Screw Terminal, ST, Cable Mount, 8A/Contact
Phoenix Contact1725237
Terminal Block Connector; PCB; Pluggable; Spring Cage; 12; 3.5 mm; PTDA 1.5; 8 A; 240 V
TE Connectivity1-284507-2
Conn Terminal Block PL 12 POS 3.81mm Solder RA Thru-Hole 11A/Contact
TE Connectivity / AMP1-284509-2
Conn Terminal Block F 12 POS 3.81mm Screw RA Cable Mount 11A/Contact
TE Connectivity / AMP1-796693-2
Conn Terminal Block F 12 POS 3.5mm Screw RA Cable Mount 11A/Contact

Descriptions

Descriptions of Phoenix Contact 1852273 provided by its distributors.

Modular Terminal Block, 8A, 1mm2, 1 Row(s), 1 Deck(s)
Pluggable Terminal Blocks 12 Pos 3.81mm pitch Plug 24-18 AWG Crimp
Socket header, 12 pole, pitch 3.81 mm, straight, green, 1852273
Phoenix Contact Printconnectoren MCC 1/12-STZ-3,81 - 1852273
TERM BLOCK PLUG 12POS STR 3.81MM
PCB PLUG CRIMP 3.81MM 18AWG 160V 8A 12 POSITION
MCC 1/12-STZ-3 81 PCB connector nominal
PCB connector, nominal cross section: 1 mm2, color: green, nominal current: 8 A, rated voltage (III/2): 160 V, contact connection type: Socket, number of potentials: 12, number of rows: 1, number of positions: 12, number of connections: 12, product range: MCC 1/..-STZ, pitch: 3.81 mm, connection method: Crimp connection, conductor/PCB connection direction: 0 °, plug-in system: COMBICON MC 1,5, locking: without, mounting method: without, type of packaging: packed in cardboard, Corresponding female crimp contacts with current [A] and conductor cross-section range [mm2] data: 5A/MCC-MT 0,2-0,35 (1859988); 8A/MCC-MT 0,5-1,0 (1859991)

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG