Descriptions of Phoenix Contact 1984125 provided by its distributors.
Conn Terminal Block 13 POS 3.5mm Solder Straight/Right Angle Thru-Hole 8A Cardboard
Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s)
Pluggable Terminal Blocks 13 Pos 3.5mm pitch P lug 26-14 AWG Screw
Terminal Block PLUG 13POS 3.5MM
Socket header, 13 pole, pitch 3.5 mm, straight, green, 1984125
Phoenix Contact Printconnectoren PT 1,5/13-PVH-3,5 - 1984125
PCB PLUG SCREW 3.5MM 16AWG 200V 8A 13 POSITION COMBICON PT SERIES
Phoenix Contact PCB Pluggable Connector, PT1.5/13-PVH-3.5
PCB connector, nominal cross section: 1.5 mm2, color: green, nominal current: 8 A, rated voltage (III/2): 200 V, contact surface: Sn, contact connection type: Socket, number of potentials: 13, number of rows: 1, number of positions: 13, number of connections: 13, product range: PT 1,5/..-PVH, pitch: 3.5 mm, connection method: Screw connection with wire protector, screw head form: L Slotted, conductor/PCB connection direction: 0 °, plug-in system: COMBICON PST 1,0, locking: without, mounting method: without, type of packaging: packed in cardboard