Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 1848135

D Subminiature Connector, 5 Contact(s), Male, Solder Terminal
$ 4.214
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1848135.

Phoenix Contact

Datasheet10 pages1 year ago

Electro Sonic

Burklin Elektronik

RS (Formerly Allied Electronics)

MRO Stop

Inventory History

3 month trend:
-25.79%

CAD Models

Download Phoenix Contact 1848135 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPoland
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1998-01-15
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 1 month ago)

Related Parts

Phoenix Contact1751277
Conn PC Terminal Block 5 POS 3.5mm Solder ST Thru-Hole 13.5A
TE Connectivity1986718-5
Strip Terminal Block, 2A, 1.5mm2, 1 Row(s)
TE Connectivity1986717-5
Strip Terminal Block, 2A, 1 Row(s), 1 Deck(s)
Barrier Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s)
Phoenix Contact1843635
Terminal Block, Header, 3.5 mm, 5 Ways, 8 A, 160 V, Through Hole Vertical
Phoenix Contact1844249
Terminal Block, Header, 3.5 mm, 5 Ways, 8 A, 300 V, Through Hole Right Angle

Descriptions

Descriptions of Phoenix Contact 1848135 provided by its distributors.

D Subminiature Connector, 5 Contact(s), Male, Solder Terminal
Connector; PCB Header; 5 Position; 8A; 160V; PSC 1 5/ 5-M-PE
PLUGGABLE HEADER 3.5MM 16AWG 320V 8A 5 POSITION COMBICON CONTROL SERIES
Phoenix Contact Printplaatconnectoren PSC 1,5/ 5-M-PE - 1848135
D-Sub Connectors PSC 1.5/5-M-PE
Pluggable Terminal Blocks PSC 1.5/5-M-PE
PSC 1 5/ 5-M-PE PCB header nominal
Phoenix,PSC1,5/5-M-PE,PCBsocket,Connector,Male pin,with hood(4 noodle) 1 5pin green Through hole mounting 20.8mm*39.2mm*17.5mm
TERM BLOCK HDR 5POS 90DEG 3.5MM
PCB headers, nominal cross section: 1.5 mm2, color: green, nominal current: 8 A, rated voltage (III/2): 320 V, contact surface: Sn, contact connection type: Pin, number of potentials: 5, number of rows: 1, number of positions: 5, number of connections: 5, product range: PSC 1,5/..-M, pitch: 3.5 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.5 mm, number of solder pins per potential: 1, plug-in system: PSC 1,5, Electrical properties: shielded, Pin connector pattern alignment: Standard, locking: Screw locking mechanism, mounting method: Threaded flange, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG