Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 1847068

Conn Terminal Block F 3 POS 3.5mm Screw RA Panel Mount 8A

$ 2.901
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1847068.

Phoenix Contact

Datasheet12 pages2 years ago

element14 APAC

Electro Sonic

Burklin Elektronik

Amar Radio Corporation

Inventory History

3 month trend:
-42.24%

Alternate Parts

Price @ 1000
$ 2.901
$ 3.116
Stock
15,666
11,906
Authorized Distributors
6
6
Gender
-
-
Pitch
3.5 mm
3.5052 mm
Number of Positions
3
3
Number of Rows
1
1
Mount
Panel, Screw
Screw
Contact Plating
Tin
Tin
Housing Material
-
-

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1998-01-15
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 1 month ago)

Related Parts

Phoenix Contact1840379
Terminal Block; Plug; 8 A; 160 V; 3.5 mm; 3; Screw; 2.5 kV; 160 V; Polyamide
Phoenix Contact1952270
Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s)
Phoenix Contact1863165
Terminal Block; Plug; 8 A; 160 V; 3.5 mm; 28-16 AWG; 3; Screw; 2.5 kV; 160 V
TE Connectivity284510-3
TE Connectivity 284510-3 Terminal Block 3.5MM Right-Angled Plug 3 Positions Male
TE Connectivity / AMP796693-3
Conn Terminal Block F 3 POS 3.5mm Screw RA Cable Mount 11A/Contact
TE Connectivity1986723-3
Conn Terminal Block F 3 POS 3.5mm Push-In Spring ST Cable Mount 11A/Contact

Descriptions

Descriptions of Phoenix Contact 1847068 provided by its distributors.

Conn Terminal Block F 3 POS 3.5mm Screw RA Panel Mount 8A
Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s)
Terminal Block, Pluggable, 3Pos, 16Awg; Pitch Spacing:3.5Mm; No. Of Positions:3Ways; Wire Size (Awg):28Awg To 16Awg; Conductor Area Csa:1.5Mm2; Wire Connection Method:Screw; Rated Current:8A; Rated Voltage:160V; Product Range:Mc; Rohs Compliant: Yes |Phoenix Contact MC 1,5/ 3-STF-3,5
PCB connector, nominal cross section: 1.5 mm2, color: green, nominal current: 8 A, rated voltage (III/2): 160 V, contact surface: Sn, contact connection type: Socket, number of potentials: 3, number of rows: 1, number of positions: 3, number of connections: 3, product range: MC 1,5/..-STF, pitch: 3.5 mm, connection method: Screw connection with tension sleeve, screw head form: L Slotted, conductor/PCB connection direction: 0 °, plug-in system: COMBICON MC 1,5, locking: Screw locking mechanism, mounting method: Screw flange, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC 1,5/ 3-STF-3,5