Phoenix Contact 1845552

Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s)
$ 7.405
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1845552.

Phoenix Contact

Datasheet13 pages4 years ago
Technical Drawing1 page0 years ago

IHS

Master Electronics

Burklin Elektronik

RS (Formerly Allied Electronics)

CAD Models

Download Phoenix Contact 1845552 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Symbol
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 3 months ago)

Related Parts

5.08mm Pitch Eurostyle Horizontal Dual Level PCB Header, Closed Ends, 20 Circuits
5.08mm Pitch Eurostyle Horizontal Dual Level PCB Header, Open Ends, 16 Circuits
Phoenix Contact1759172
Terminal Block, Header, R/A, 18Way, Th; |Phoenix Contact 1759172
Modular Terminal Block, 15A, 1 Row(s), 1 Deck(s)
Weidmuller1973160000
Barrier Strip Terminal Block, 10A, 1 Row(s), 2 Deck(s)
Weidmuller1973640000
Barrier Strip Terminal Block, 10A, 1 Row(s), 2 Deck(s)

Descriptions

Descriptions of Phoenix Contact 1845552 provided by its distributors.

Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s)
Pluggable Terminal Blocks 9 Pos 5.08mm pitch T hrough Hole Header
Phoenix Contact Printplaatconnectoren MDSTBV 2,5/ 9-G-5,08 - 1845552
PLUGGABLE HEADER 5.08MM 12AWG 320V 10A 9 POSITION COMBICON MDSTBV SERIES
Base Strip; Header; 10A; 320V; 9 Pos.; MDSTBV 2; 5/9-G-5; 08
Pin header, 9 pole, pitch 5.08 mm, straight, green, 1845552
TERM BLOCK HDR 18POS VERT 5.08MM
MDSTBV 2 5/ 9-G-5 08 PCB header nominal
MDSTBV 2,5/ 9-G-5,08 , MDSTBV259G508
Phoenix Contact MDSTBV2,5/9-G-5,08 PCB Socket, Connector, Pin Header, Shrouded (2-Sided), 2 Pos, 18-Pin, Green, TH, 28.5mm × 48.26mm × 25.6mm
PCB headers, nominal cross section: 2.5 mm2, color: green, nominal current: 10 A, rated voltage (III/2): 320 V, contact surface: Sn, contact connection type: Pin, number of potentials: 18, number of rows: 2, number of positions: 9, number of connections: 18, product range: MDSTBV 2,5/..-G, pitch: 5.08 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.9 mm, number of solder pins per potential: 1, plug-in system: COMBICON MSTB 2,5, Pin connector pattern alignment: Standard, locking: without, mounting method: without, type of packaging: packed in cardboard, Can be aligned! Mounting flange: Item No. 1836477, 1836480. In combination with MVSTB or FKCV plug components, both an MVSTBW (or FKCVW) and an MVSTBR plug (or FKCVR) must be used. Combination with TMSTBP plug components is not possible!

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG