Weidmuller 1973640000

Barrier Strip Terminal Block, 10A, 1 Row(s), 2 Deck(s)
$ 7.58
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 1973640000.

Weidmuller

Datasheet6 pages10 years ago

IHS

Newark

Electro Sonic

Burklin Elektronik

CAD Models

Download Weidmuller 1973640000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2008-11-21
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Weidmuller1973160000
Barrier Strip Terminal Block, 10A, 1 Row(s), 2 Deck(s)
Weidmuller1794260000
Weidmüller OMNIMATE Signal - series B2L/S2L 3. S2L-SMT 3.50/16/90G 3.2SN BK BX - 1794260000
Weidmuller1634330000
Weidmüller OMNIMATE Signal - series BL/SL 3.50 SLD 3.50/16/90G 4.5SN BK BX - 1634330000

Descriptions

Descriptions of Weidmuller 1973640000 provided by its distributors.

Barrier Strip Terminal Block, 10A, 1 Row(s), 2 Deck(s)
Weidmüller OMNIMATE Signal - series BC/SC 3.81 SCD 3.81/16/90F 3.2SN BK BX - 1973640000
Connector Shrouded Header 16 Position 3.81mm Solder Right Angle Through Hole Box
Scd 3.81/16/90F 3.2Sn Bk Bx Rohs Compliant: Yes |Weidmuller 1973640000
Pin header, 16 pole, pitch 3.81 mm, angled, black, 1973640000
PCB connector (board connection), 160 V, 17.5 A, Pitch in mm: 3.81, Number of poles: 16, THT solder connection, Box
Weidmuller Inc Scd 381/16/90F 32Sn Bk Bx
HEADER, 3.81MM, R/A, 16WAY; Connector Type:PCB Terminal Block; Connector Mounting:PCB; Pitch Spacing:3.81mm; No. of Contacts:16; Contact Plating:Tin; Contact Material:Copper; SVHC:No SVHC (18-Jun-2012)
TERMINAL BLOCK, HEADER, 16POS, TH; Gender: Header; Pitch Spacing: 3.81mm; No. of Positions: 16Ways; Rated Current: 10A; Rated Voltage: 300V; Block Orientation: Through Hole Right Angle; Product Range: -; SVHC: No SVHC (15-Jan-20

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER