Phoenix Contact 1844906

Barrier Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s)
$ 6.19
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1844906.

Phoenix Contact

Datasheet12 pages4 years ago
Technical Drawing1 page0 years ago

IHS

Master Electronics

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+73.86%

CAD Models

Download Phoenix Contact 1844906 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 3 months ago)

Related Parts

Phoenix Contact1803565
Phoenix Contact 1803565 MCV 1,5/16-G-3,81 16 Way Terminal Block Header 8A 3.81mm
Phoenix Contact1803390
Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s)
Phoenix Contact1803549
Phoenix Contact 1803549 MCV 1,5/14-G-3,81 14 Way Terminal Block Header 8A 3.81mm
Weidmuller1727890000
Weidmüller OMNIMATE Signal - series B2L/S2L 3. S2L 3.50/18/90G 3.5SN OR BX - 1727890000
Weidmuller1619780000
Weidmüller OMNIMATE Signal - series BL/SL 3.50 SL 3.50/18/90F 3.2SN OR BX - 1619780000
Weidmuller1728690000
Weidmüller OMNIMATE Signal - series B2L/S2L 3. S2L 3.50/18/90F 3.5SN BK BX - 1728690000

Descriptions

Descriptions of Phoenix Contact 1844906 provided by its distributors.

Barrier Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s)
Pluggable Terminal Blocks 18 Pos 3.81mm pitch Through Hole Header
PCB Pluggable Header Male 8A 160V 18-Pos. - MCV15/18-G-381
PLUGGABLE HEADER 3.81MM 16AWG 160V 8A 18 POSITION COMBICON CONTROL SERIES
Conn Wire to Board HDR 18 POS 3.81mm Solder ST Top Entry Thru-Hole
Phoenix Contact Printplaatconnectoren MCV 1,5/18-G-3,81 - 1844906
18-POSITIONS 8A 160VAC 3.81MM PITCH SOLDER MOUNT
TERM BLOCK HDR 18POS VERT 3.81MM
MCV 1 5/18-G-3 81 PCB header nominal
MCV 1,5/18-G-3,81, MCV1518G381
Phoenix,MCV1,5/18-G-3,81,PCBsocket,Phoenix Contact 3.81mmpitch18pPlug-in terminal blocks socket head, MCV 1.5/18-G-3.81series, 250.0 v, welding
PCB headers, nominal cross section: 1.5 mm2, color: green, nominal current: 8 A, rated voltage (III/2): 160 V, contact surface: Sn, contact connection type: Pin, number of potentials: 18, number of rows: 1, number of positions: 18, number of connections: 18, product range: MCV 1,5/..-G, pitch: 3.81 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.4 mm, number of solder pins per potential: 1, plug-in system: COMBICON MC 1,5, Pin connector pattern alignment: Standard, locking: without, mounting method: without, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG