Descriptions of Phoenix Contact 1803549 provided by its distributors.
Phoenix Contact 1803549 MCV 1,5/14-G-3,81 14 Way Terminal Block Header 8A 3.81mm
Barrier Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s)
Phoenix,MCV1,5/14-G-3,81,PCBsocket,Connector,Male pin,with hood(4 noodle) 1 14pin green Through hole mounting 7.25mm*54.73mm*12.6mm
Terminal Block, Header, 14Pos, Tht; Gender:Header; Pitch Spacing:3.81Mm; No. Of Positions:14Positions; Rated Current:8A; Rated Voltage:300V; Block Orientation:Through Hole Vertical; Product Range:Combicon Series Rohs Compliant: Yes |Phoenix Contact MCV 1,5/14-G-3,81
PCB headers, nominal cross section: 1.5 mm2, color: green, nominal current: 8 A, rated voltage (III/2): 160 V, contact surface: Sn, contact connection type: Pin, number of potentials: 14, number of rows: 1, number of positions: 14, number of connections: 14, product range: MCV 1,5/..-G, pitch: 3.81 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.4 mm, number of solder pins per potential: 1, plug-in system: COMBICON MC 1,5, Pin connector pattern alignment: Standard, locking: without, mounting method: without, type of packaging: packed in cardboard