Phoenix Contact 1843185

PCB Terminal Block; Header; both an MCVW and an MCVR plug must be used
$ 13.26
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1843185.

Phoenix Contact

Datasheet12 pages4 years ago
Technical Drawing1 page0 years ago

IHS

Electro Sonic

Burklin Elektronik

MRO Stop

Inventory History

3 month trend:
+200%

CAD Models

Download Phoenix Contact 1843185 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1998-01-15
Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 3 months ago)

Related Parts

Weidmuller1641780000
Weidmüller OMNIMATE Signal - series BL/SL 3.50 SLD 3.50V/24/180G 4.5SN BK BX - 1641780000
Weidmuller1794600000
Weidmüller OMNIMATE Signal - series B2L/S2L 3. S2L-SMT 3.50/20/180G 3.5SN BK BX - 1794600000
Weidmuller1794280000
Weidmüller OMNIMATE Signal - series B2L/S2L 3. S2L-SMT 3.50/20/90G 3.2SN BK BX - 1794280000
Phoenix Contact1844951
Right Angle 2 Position Terminal Block Plug 0.2" (5.08mm) PC Pins
Phoenix Contact1945313
Phoenix Contact 3.5mm Pitch 24-Pin Pluggable Terminal Block Header, PST Series, 250V, Solder Mount
Phoenix Contact1945300
Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s)

Descriptions

Descriptions of Phoenix Contact 1843185 provided by its distributors.

PCB Terminal Block; Header; both an MCVW and an MCVR plug must be used
Modular Terminal Block, 8A, 1 Row(s), 1 Deck(s)
Pluggable Terminal Blocks 13 Pos 3.81mm pitch Through Hole Header
Phoenix Contact Printplaatconnectoren MCD 1,5/13-G1-3,81 - 1843185
PLUGGABLE HEADER 3.81MM 16AWG 160V 8A 13 POSITION COMBICON MCD SERIES
Conn Wire to Board HDR 26 POS 3.81mm Solder RA Thru-Hole
Phoenix,MCD1,5/13-G1-3,81,PCBsocket,Connector,Male pin,with hood(4 noodle) 2 26pin green Through hole mounting 21.9mm*50.92mm*26.2mm
PCB headers, nominal cross section: 1.5 mm2, color: green, nominal current: 8 A, rated voltage (III/2): 160 V, contact surface: Sn, contact connection type: Pin, number of potentials: 26, number of rows: 2, number of positions: 13, number of connections: 26, product range: MCD 1,5/..-G1, pitch: 3.81 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.5 mm, number of solder pins per potential: 1, plug-in system: COMBICON MC 1,5, Pin connector pattern alignment: Standard, locking: without, mounting method: without, type of packaging: packed in cardboard, In combination with MCV plug components, both an MCVW and an MCVR plug must be used.

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG