Descriptions of Phoenix Contact 1842131 provided by its distributors.
Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s)
Pluggable Terminal Blocks 9 Pos 5.08mm pitch T hrough Hole Header
Phoenix Contact Printplaat-basiselementen MDSTBA 2,5/ 9-G-5,08 - 1842131
Conn Shrouded Header HDR 18 POS 5.08mm Solder RA Thru-Hole
Pin header, 9 pole, pitch 5.08 mm, angled, green, 1842131
9 Pin M,10A,320V,2.5 mm ,Pih:5.08 mm,CR,CLR:GN
PLUGGABLE HEADER 5.08MM 12AWG 320V 10A 9 POSITION
MDSTBA 2 5/ 9-G-5 08 PCB header nominal
PXC 1842131 MDSTBA 2,5/ 9-G-5,08 - PCB H
PCB headers, nominal cross section: 2.5 mm2, color: green, nominal current: 10 A, rated voltage (III/2): 320 V, contact surface: Sn, contact connection type: Pin, number of potentials: 18, number of rows: 2, number of positions: 9, number of connections: 18, product range: MDSTBA 2,5/..-G, pitch: 5.08 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.23 mm, number of solder pins per potential: 1, plug-in system: COMBICON MSTB 2,5, Pin connector pattern alignment: Standard, locking: without, mounting method: without, type of packaging: packed in cardboard, When combined with MVSTB or FKCV connector components, one MVSTBW (or FKCVW) connector and one MVSTBR (or FKCVR) connector must be used. Combination with TMSTBP connector components is not possible!