Phoenix Contact 1762525

Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s)
$ 19.89
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1762525.

Phoenix Contact

Datasheet14 pages4 years ago
Technical Drawing1 page0 years ago

IHS

Master Electronics

Burklin Elektronik

RS (Formerly Allied Electronics)

CAD Models

Download Phoenix Contact 1762525 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Symbol
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 3 months ago)

Related Parts

Weidmuller1764880000
Conn Terminal Block 18 POS 5.08mm Solder Thru-Hole 10A Box
TE Connectivity / AMP1-284065-8
Strip Terminal Block, 15A, 2 Row(s), 1 Deck(s)
Phoenix Contact1845552
Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s)
Phoenix Contact1842131
Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s)
Weidmuller1725720000
Weidmüller OMNIMATE Signal - series BL/SL 5.08 SLD 5.08V/18/180 3.2SN OR BX - 1725720000
Weidmuller1769310000
Conn Terminal Block 18 POS 5.08mm Solder ST Thru-Hole 10A Box

Descriptions

Descriptions of Phoenix Contact 1762525 provided by its distributors.

Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s)
Pluggable Terminal Blocks 18 Pos 5.08mm pitch Through Hole Header
Phoenix Contact Printplaat-basiselementen MDSTB 2,5/18-G1-5,08 - 1762525
Phoenix Contact MDSTB 2.5/18-G1-5.08 PCB Socket, 5.08mm Pitch 18P Pluggable Terminal Block, 630V, Solder
Pin header, 18 pole, pitch 5.08 mm, angled, green, 1762525
PLUGGABLE HEADER 5.08MM 12AWG 320V 10A 18 POSITION
Phoenix Contact 1762525 插拔式接线端子
RS APAC
PCB headers, nominal cross section: 2.5 mm2, color: green, nominal current: 10 A, rated voltage (III/2): 320 V, contact surface: Sn, contact connection type: Pin, number of potentials: 36, number of rows: 2, number of positions: 18, number of connections: 36, product range: MDSTB 2,5/..-G1, pitch: 5.08 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.3 mm, number of solder pins per potential: 1, plug-in system: COMBICON MSTB 2,5, Pin connector pattern alignment: Standard, locking: without, mounting method: without, type of packaging: packed in cardboard, In combination with MVSTB or FKCV plug components, both an MVSTBW (or FKCVW) and an MVSTBR plug (or FKCVR) must be used. Combination with TMSTBP plug components is not possible!

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG