What’s new: Find the right parts faster with our redesigned experience

Learn more

Phoenix Contact 1842092

Strip Terminal Block, 10A, 2 Row(s), 2 Deck(s)

$ 7.883
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1842092.

Phoenix Contact

Datasheet13 pages1 year ago
Technical Drawing1 page0 years ago

IHS

Farnell

Burklin Elektronik

Amar Radio Corporation

Inventory History

3 month trend:
-38.64%

CAD Models

Download Phoenix Contact 1842092 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2001-06-28
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Phoenix Contact1842089
Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s)
Phoenix Contact1842063
Strip Terminal Block, 10A, 2 Row(s), 2 Deck(s)
Phoenix Contact1830431
Barrier Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s)
Weidmuller1973110000
Barrier Strip Terminal Block, 17.5A, 2 Row(s), 2 Deck(s)
Weidmuller1973100000
Barrier Strip Terminal Block, 17.5A, 2 Row(s), 2 Deck(s)
Rectangular Power Connector, 6 Contact(s), Male and Female, Crimp Terminal, Plug

Descriptions

Descriptions of Phoenix Contact 1842092 provided by its distributors.

Strip Terminal Block, 10A, 2 Row(s), 2 Deck(s)
Pluggable Terminal Blocks 5 Pos 5.08mm pitch T hrough Hole Header
COMBICON MDSTBA Series 5.08mm Pitch Straight Pluggable Trm Blk; PCB Header
TERMINAL BLOCK, R/A, HEADER, 5WAY, TH;
Phoenix Contact Printplaat-basiselementen MDSTBA 2,5/ 5-G-5,08 - 1842092
PLUGGABLE HEADER 5.08MM 12AWG 320V 10A 5 POSITION COMBICON MDSTBA SERIES
MDSTBA 2 5/ 5-G-5 08 PCB header nominal
MDSTBA 2,5/ 5-G-5,08, MDSTBA255G508
PCB headers, nominal cross section: 2.5 mm2, color: green, nominal current: 10 A, rated voltage (III/2): 320 V, contact surface: Sn, contact connection type: Pin, number of potentials: 10, number of rows: 2, number of positions: 5, number of connections: 10, product range: MDSTBA 2,5/..-G, pitch: 5.08 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.23 mm, number of solder pins per potential: 1, plug-in system: COMBICON MSTB 2,5, Pin connector pattern alignment: Standard, locking: without, mounting method: without, type of packaging: packed in cardboard, When combined with MVSTB or FKCV connector components, one MVSTBW (or FKCVW) connector and one MVSTBR (or FKCVR) connector must be used. Combination with TMSTBP connector components is not possible!

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG