What’s new: Find the right parts faster with our redesigned experience

Learn more

Phoenix Contact 1842063

Strip Terminal Block, 10A, 2 Row(s), 2 Deck(s)

$ 3.875
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1842063.

Phoenix Contact

Datasheet13 pages1 year ago

IHS

Electro Sonic

Farnell

Amar Radio Corporation

Inventory History

3 month trend:
+0.00%

CAD Models

Download Phoenix Contact 1842063 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 1 week ago)

Related Parts

Phoenix Contact1842089
Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s)
Weidmuller1973100000
Barrier Strip Terminal Block, 17.5A, 2 Row(s), 2 Deck(s)
Phoenix Contact1842076
Strip Terminal Block, 10A, 2.5mm2, 1 Row(s), 1 Deck(s)
Phoenix Contact1708042
Phoenix,MKKDS1/4-3,81,PCBterminal,Conn PC Terminal Block 8 POS 3.81mm Solder ST Thru-Hole 8A
Rectangular Power Connector, 4 Contact(s), Male and Female, Crimp Terminal, Plug
Rectangular Power Connector, 4 Contact(s), Male, Crimp Terminal, Plug

Descriptions

Descriptions of Phoenix Contact 1842063 provided by its distributors.

Strip Terminal Block, 10A, 2 Row(s), 2 Deck(s)
Pluggable Terminal Blocks 2 Pos 5.08mm pitch T hrough Hole Header
Terminal Block HDR 4POS R/A 5.08MM
TERMINAL BLOCK, R/A, HEADER, 2WAY, TH;
Phoenix Contact Printplaat-basiselementen MDSTBA 2,5/ 2-G-5,08 - 1842063
PLUGGABLE HEADER 5.08MM 12AWG 320V 10A 2 POSITION COMBICON MDSTBA SERIES
Conn Shrouded Header HDR 4 POS 5.08mm Solder RA Thru-Hole
MDSTBA 2 5/ 2-G-5 08 PCB header nominal
PCB headers, nominal cross section: 2.5 mm2, color: green, nominal current: 10 A, rated voltage (III/2): 320 V, contact surface: Sn, contact connection type: Pin, number of potentials: 4, number of rows: 2, number of positions: 2, number of connections: 4, product range: MDSTBA 2,5/..-G, pitch: 5.08 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.23 mm, number of solder pins per potential: 1, plug-in system: COMBICON MSTB 2,5, Pin connector pattern alignment: Standard, locking: without, mounting method: without, type of packaging: packed in cardboard, When combined with MVSTB or FKCV connector components, one MVSTBW (or FKCVW) connector and one MVSTBR (or FKCVR) connector must be used. Combination with TMSTBP connector components is not possible!

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG